CABLE FLAT FLEX 15POS 1MM 6" - 100R15-152B - Cable Assemblies
| Digi-Key Part Number | HF15U-06-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 100R15-152B | |||
| Description | CABLE FLAT FLEX 15POS 1MM 6" | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100R15-152B |
| Vendor | Parlex Corp |
| Category | Cable Assemblies |
| Pitch | 0.039" (1.00mm) |
| Length | 6.00" (152.40mm) |
| Cable Type | FFC |
| Number of Conductors | 15 |
| Length - Exposed Ends | 0.140" (3.56mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100R15 152B 100R15152B HF15U 06 ND HF15U06ND HF15U-06 |
100R15-152B Specification Sheet
CABLE FLAT FLEX 15POS 1MM 6" - 100R15-152B (HF15U-06-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE FLAT FLEX 15POS 1MM 6" - 100R15-152B
Order 'cable flat flex 15pos 1mm 6" - 100R15-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-06-ND.
CABLE FLAT FLEX 6POS 1MM 6" - 100R06-152B
Order 'cable flat flex 6pos 1mm 6" - 100R06-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-06-ND.
CABLE FLAT FLEX 5POS 1MM 6" - 100R05-152B
Order 'cable flat flex 5pos 1mm 6" - 100R05-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-06-ND.
CABLE FLAT FLEX 7POS 1MM 6" - 100R07-152B
Order 'cable flat flex 7pos 1mm 6" - 100R07-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-06-ND.
CABLE FLAT FLEX 8POS 1MM 6" - 100R08-152B
Order 'cable flat flex 8pos 1mm 6" - 100R08-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-06-ND.
CABLE FLAT FLEX 10POS 1MM 6" - 100R10-152B
Order 'cable flat flex 10pos 1mm 6" - 100R10-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-06-ND.
CABLE FLAT FLEX 12POS 1MM 6" - 100R12-152B
Order 'cable flat flex 12pos 1mm 6" - 100R12-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12U-06-ND.
CABLE FLAT FLEX 14POS 1MM 6" - 100R14-152B
Order 'cable flat flex 14pos 1mm 6" - 100R14-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-06-ND.
CABLE FLAT FLEX 15POS 1MM 2" - 100R15-51B
Order 'cable flat flex 15pos 1mm 2" - 100R15-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-02-ND.
CABLE FLAT FLEX 15POS 1MM 3" - 100R15-76B
Order 'cable flat flex 15pos 1mm 3" - 100R15-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-03-ND.
CABLE FLAT FLEX 15POS 1MM 4" - 100R15-102B
Order 'cable flat flex 15pos 1mm 4" - 100R15-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-04-ND.
CABLE FLAT FLEX 15POS 1MM 5" - 100R15-127B
Order 'cable flat flex 15pos 1mm 5" - 100R15-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-05-ND.
CABLE FLAT FLEX 15POS 1MM 8" - 100R15-203B
Order 'cable flat flex 15pos 1mm 8" - 100R15-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-08-ND.
CABLE FLAT FLEX 15POS 1MM 10" - 100R15-254B
Order 'cable flat flex 15pos 1mm 10" - 100R15-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-10-ND.
CABLE FLAT FLEX 15POS 1MM 12" - 100R15-305B
Order 'cable flat flex 15pos 1mm 12" - 100R15-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-12-ND.
Send this link via E-Mail
Help With This Screen
