Keywords:





CABLE FLAT FLEX 15POS 1MM 5" - 100R15-127B - Cable Assemblies

Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R15-127B

Digi-Key Part Number HF15U-05-ND
Price Break
1
10
100
250
500
1000
Unit Price
3.83000
3.18800
2.33750
1.98052
1.70000
1.48750
Extended Price
3.83
31.88
233.75
495.13
850.00
1487.50
Manufacturer Part Number100R15-127B
DescriptionCABLE FLAT FLEX 15POS 1MM 5"
Quantity Available 209
All prices are in USD

Purchase Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R15-127B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R15-127B
Technical/Catalog Information100R15-127B
VendorParlex Corp
CategoryCable Assemblies
Pitch0.039" (1.00mm)
Length5.00" (127.00mm)
Cable TypeFFC
Number of Conductors15
Length - Exposed Ends0.140" (3.56mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 100R15 127B
100R15127B
HF15U 05 ND
HF15U05ND
HF15U-05

100R15-127B Specification Sheet

Image of CABLE FLAT FLEX 15POS 1MM 5" - 100R15-127B

CABLE FLAT FLEX 15POS 1MM 5" - 100R15-127B (HF15U-05-ND) - Cable Assemblies

Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R15-127B
CABLE FLAT FLEX 15POS 1MM 5" - 100R15-127B
 Order 'cable flat flex 15pos 1mm 5" - 100R15-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-05-ND.
CABLE FLAT FLEX 5POS 1MM 5" - 100R05-127B
 Order 'cable flat flex 5pos 1mm 5" - 100R05-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-05-ND.
CABLE FLAT FLEX 6POS 1MM 5" - 100R06-127B
 Order 'cable flat flex 6pos 1mm 5" - 100R06-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-05-ND.
CABLE FLAT FLEX 7POS 1MM 5" - 100R07-127B
 Order 'cable flat flex 7pos 1mm 5" - 100R07-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-05-ND.
CABLE FLAT FLEX 8POS 1MM 5" - 100R08-127B
 Order 'cable flat flex 8pos 1mm 5" - 100R08-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-05-ND.
CABLE FLAT FLEX 10POS 1MM 5" - 100R10-127B
 Order 'cable flat flex 10pos 1mm 5" - 100R10-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-05-ND.
CABLE FLAT FLEX 12POS 1MM 5" - 100R12-127B
 Order 'cable flat flex 12pos 1mm 5" - 100R12-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12U-05-ND.
CABLE FLAT FLEX 14POS 1MM 5" - 100R14-127B
 Order 'cable flat flex 14pos 1mm 5" - 100R14-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-05-ND.
CABLE FLAT FLEX 15POS 1MM 2" - 100R15-51B
 Order 'cable flat flex 15pos 1mm 2" - 100R15-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-02-ND.
CABLE FLAT FLEX 15POS 1MM 3" - 100R15-76B
 Order 'cable flat flex 15pos 1mm 3" - 100R15-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-03-ND.
CABLE FLAT FLEX 15POS 1MM 4" - 100R15-102B
 Order 'cable flat flex 15pos 1mm 4" - 100R15-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-04-ND.
CABLE FLAT FLEX 15POS 1MM 6" - 100R15-152B
 Order 'cable flat flex 15pos 1mm 6" - 100R15-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-06-ND.
CABLE FLAT FLEX 15POS 1MM 8" - 100R15-203B
 Order 'cable flat flex 15pos 1mm 8" - 100R15-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-08-ND.
CABLE FLAT FLEX 15POS 1MM 10" - 100R15-254B
 Order 'cable flat flex 15pos 1mm 10" - 100R15-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-10-ND.
CABLE FLAT FLEX 15POS 1MM 12" - 100R15-305B
 Order 'cable flat flex 15pos 1mm 12" - 100R15-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-12-ND.

Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R15-127B
Send this link via E-Mail
Help With This Screen

CABLE FLAT FLEX 15POS 1MM 5" - 100R15-127B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE FLAT FLEX 15POS 1MM 4" - 100R15-102B Next: CABLE FLAT FLEX 15POS 1MM 6" - 100R15-152B
CABLE FLAT FLEX 15POS 1MM 5" - 100R15-127B