Keywords:





Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect FCI Female Socket 65043-013LF

CONN HOUSING 48POS .100 DL - 65043-013LF

Digi-Key Part Number 609-2355-ND
Price Break
1
25
100
500
1000
Unit Price
3.63000
2.25440
2.04140
1.81598
1.75336
Extended Price
3.63
56.36
204.14
907.99
1753.36
Manufacturer Part Number65043-013LF
DescriptionCONN HOUSING 48POS .100 DL
Quantity Available 230
All prices are in USD

Purchase Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect FCI Female Socket 65043-013LF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect FCI Female Socket 65043-013LF
Technical/Catalog Information65043-013LF
VendorFCI
CategoryConnectors, Interconnects
ColorBlack
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Connector TypeReceptacle
Fastening Type-
Features-
Number of Positions 48
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 65043 013LF
65043013LF
609 2355 ND
6092355ND
609-2355

65043-013LF Specification Sheet

Image of CONN HOUSING 48POS .100 DL - 65043-013LF

CONN HOUSING 48POS .100 DL - 65043-013LF (609-2355-ND)

Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect FCI Female Socket 65043-013LF
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect FCI Female Socket 65043-013LF
 Order 'conn housing 48pos .100 dl - 65043-013LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2355-ND.
Rectangular - Housing Connector FCI Female Socket - 65043-001LF
 Order 'conn housing 72pos .100 dl - 65043-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2343-ND.
Rectangular - Housing Connector FCI Female Socket - 65043-002LF
 Order 'conn housing 70pos .100 dl - 65043-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2344-ND.
Rectangular - Housing Connector FCI Female Socket - 65043-003LF
 Order 'conn housing 68pos .100 dl - 65043-003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2345-ND.
Rectangular - Housing Connector FCI Female Socket - 65043-004LF
 Order 'conn housing 66pos .100 dl - 65043-004LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2346-ND.
Rectangular - Housing Connector FCI Female Socket - 65043-005LF
 Order 'conn housing 64pos .100 dl - 65043-005LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2347-ND.
Rectangular - Housing Connector FCI Female Socket - 65043-006LF
 Order 'conn housing 62pos .100 dl - 65043-006LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2348-ND.
Rectangular - Housing Connector FCI Female Socket - 65043-008LF
 Order 'conn housing 58pos .100 dl - 65043-008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2350-ND.
Rectangular - Housing Connector FCI Female Socket - 65043-009LF
 Order 'conn housing 56pos .100 dl - 65043-009LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2351-ND.
Rectangular - Housing Connector FCI Female Socket - 65043-010LF
 Order 'conn housing 54pos .100 dl - 65043-010LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2352-ND.
Rectangular - Housing Connector FCI Female Socket - 65043-011LF
 Order 'conn housing 52pos .100 dl - 65043-011LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2353-ND.
Rectangular - Housing Connector FCI Female Socket - 65043-012LF
 Order 'conn housing 50pos .100 dl - 65043-012LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2354-ND.
Rectangular - Housing Connector FCI Female Socket - 65043-014LF
 Order 'conn housing 46pos .100 dl - 65043-014LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2356-ND.
Rectangular - Housing Connector FCI Female Socket - 65043-015LF
 Order 'conn housing 44pos .100 dl - 65043-015LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2357-ND.
Rectangular - Housing Connector FCI Female Socket - 65043-016LF
 Order 'conn housing 42pos .100 dl - 65043-016LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2358-ND.

Options for Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect FCI Female Socket 65043-013LF
Send this link via E-Mail
Help With This Screen

CONN HOUSING 48POS .100 DL - 65043-013LF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HOUSING 46POS 2MM W/O KEY - 69307-046LF Next: CONN HOUSING 48POS 2MM W/KEY - 90311-048LF
CONN HOUSING 48POS .100 DL - 65043-013LF