CABLE FLAT FLEX 15POS 1MM 2" - 100R15-51B - Cable, Wire
| Digi-Key Part Number | HF15U-02-ND |
1 10 100 250 500 1000 |
3.15000 2.62500 1.92500 1.63100 1.40000 1.22500 |
Extended Price
3.15 26.25 192.50 407.75 700.00 1225.00 |
| Manufacturer Part Number | 100R15-51B | |||
| Description | CABLE FLAT FLEX 15POS 1MM 2" | |||
| Quantity Available | 1154 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100R15-51B |
| Vendor | Parlex Corp. |
| Category | Cable, Wire |
| Pitch | 0.039" (1.00mm) |
| Length | 2.00" (50.8mm) |
| Number of Positions | 15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100R15 51B 100R1551B HF15U 02 ND HF15U02ND HF15U-02 |
100R15-51B Specification Sheet
CABLE FLAT FLEX 15POS 1MM 2" - 100R15-51B (HF15U-02-ND) - Cable, Wire
Related parts Cable, Wire :CABLE FLAT FLEX 15POS 1MM 2" - 100R15-51B
Order 'cable flat flex 15pos 1mm 2" - 100R15-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-02-ND.
CABLE FLAT FLEX 5POS 1MM 2" - 100R05-51B
Order 'cable flat flex 5pos 1mm 2" - 100R05-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-02-ND.
CABLE FLAT FLEX 6POS 1MM 2" - 100R06-51B
Order 'cable flat flex 6pos 1mm 2" - 100R06-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-02-ND.
CABLE FLAT FLEX 7POS 1MM 2" - 100R07-51B
Order 'cable flat flex 7pos 1mm 2" - 100R07-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-02-ND.
CABLE FLAT FLEX 8POS 1MM 2" - 100R08-51B
Order 'cable flat flex 8pos 1mm 2" - 100R08-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-02-ND.
CABLE FLAT FLEX 10POS 1MM 2" - 100R10-51B
Order 'cable flat flex 10pos 1mm 2" - 100R10-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-02-ND.
CABLE FLAT FLEX 12POS 1MM 2" - 100R12-51B
Order 'cable flat flex 12pos 1mm 2" - 100R12-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12U-02-ND.
CABLE FLAT FLEX 14POS 1MM 2" - 100R14-51B
Order 'cable flat flex 14pos 1mm 2" - 100R14-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-02-ND.
CABLE FLAT FLEX 15POS 1MM 3" - 100R15-76B
Order 'cable flat flex 15pos 1mm 3" - 100R15-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-03-ND.
CABLE FLAT FLEX 15POS 1MM 4" - 100R15-102B
Order 'cable flat flex 15pos 1mm 4" - 100R15-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-04-ND.
CABLE FLAT FLEX 15POS 1MM 5" - 100R15-127B
Order 'cable flat flex 15pos 1mm 5" - 100R15-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-05-ND.
CABLE FLAT FLEX 15POS 1MM 6" - 100R15-152B
Order 'cable flat flex 15pos 1mm 6" - 100R15-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-06-ND.
CABLE FLAT FLEX 15POS 1MM 8" - 100R15-203B
Order 'cable flat flex 15pos 1mm 8" - 100R15-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-08-ND.
CABLE FLAT FLEX 15POS 1MM 10" - 100R15-254B
Order 'cable flat flex 15pos 1mm 10" - 100R15-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-10-ND.
CABLE FLAT FLEX 15POS 1MM 12" - 100R15-305B
Order 'cable flat flex 15pos 1mm 12" - 100R15-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-12-ND.
Send this link via E-Mail
Help With This Screen