CONN HOUSING 26POS .100" DUAL - 65239-013LF - Connectors
Rectangular - Housing Connector FCI Female Socket - 65239-013LF
| Digi-Key Part Number | 609-1256-ND |
1 25 100 500 1000 |
1.72000 .93200 .81550 .72230 .69900 |
Extended Price
1.72 23.30 81.55 361.15 699.00 |
| Manufacturer Part Number | 65239-013LF | |||
| Description | CONN HOUSING 26POS .100" DUAL | |||
| Quantity Available | 320 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 65239-013LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 26 |
| Row Spacing | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
65239 013LF 65239013LF 609 1256 ND 6091256ND 609-1256 |
65239-013LF Specification Sheet
CONN HOUSING 26POS .100" DUAL - 65239-013LF (609-1256-ND) - Connectors
Related parts Rectangular - Housing Connector FCI Female Socket - 65239-013LFCONN HOUSING 26POS .100" DUAL - 65239-013LF
Order 'conn housing 26pos .100" dual - 65239-013LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1256-ND.
CONN HOUSING 4POS .100" DUAL - 65239-002LF
Order 'conn housing 4pos .100" dual - 65239-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1245-ND.
CONN HOUSING 6POS .100" DUAL - 65239-003LF
Order 'conn housing 6pos .100" dual - 65239-003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1246-ND.
CONN HOUSING 8POS .100" DUAL - 65239-004LF
Order 'conn housing 8pos .100" dual - 65239-004LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1247-ND.
CONN HOUSING 10POS .100" DUAL - 65239-005LF
Order 'conn housing 10pos .100" dual - 65239-005LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1248-ND.
CONN HOUSING 12POS .100" DUAL - 65239-006LF
Order 'conn housing 12pos .100" dual - 65239-006LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1249-ND.
CONN HOUSING 14POS .100" DUAL - 65239-007LF
Order 'conn housing 14pos .100" dual - 65239-007LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1250-ND.
CONN HOUSING 16POS .100" DUAL - 65239-008LF
Order 'conn housing 16pos .100" dual - 65239-008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1251-ND.
CONN HOUSING 18POS .100" DUAL - 65239-009LF
Order 'conn housing 18pos .100" dual - 65239-009LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1252-ND.
CONN HOUSING 20POS .100" DUAL - 65239-010LF
Order 'conn housing 20pos .100" dual - 65239-010LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1253-ND.
CONN HOUSING 22POS .100" DUAL - 65239-011LF
Order 'conn housing 22pos .100" dual - 65239-011LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1254-ND.
CONN HOUSING 24POS .100" DUAL - 65239-012LF
Order 'conn housing 24pos .100" dual - 65239-012LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1255-ND.
CONN HOUSING 28POS .100" DUAL - 65239-014LF
Order 'conn housing 28pos .100" dual - 65239-014LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1257-ND.
CONN HOUSING 30POS .100" DUAL - 65239-015LF
Order 'conn housing 30pos .100" dual - 65239-015LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1258-ND.
CONN HOUSING 32POS .100" DUAL - 65239-016LF
Order 'conn housing 32pos .100" dual - 65239-016LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1259-ND.
Options for Rectangular - Housing Connector FCI Female Socket - 65239-013LF
Send this link via E-Mail
Help With This Screen
