CONN CARDEDGE HSNG .125 22DL POS - 583873-9 - Connectors, Interconnects
| Digi-Key Part Number | 583873-9-ND |
500 |
3.84000 |
Extended Price
1920.00 |
| Manufacturer Part Number | 583873-9 | |||
| Description | CONN CARDEDGE HSNG .125 22DL POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583873-9 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Color | Black |
| Features | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 44 |
| Packaging | Bulk |
| Pitch | 0.125" (3.18mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583873 9 5838739 |
583873-9 Specification Sheet
CONN CARDEDGE HSNG .125 22DL POS - 583873-9 (583873-9-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN CARDEDGE HSNG .125 22DL POS - 583873-9
Order 'conn cardedge hsng .125 22dl pos - 583873-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583873-9-ND.
CONN CARDEDGE HSNG .125 15DL POS - 583873-5
Order 'conn cardedge hsng .125 15dl pos - 583873-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583873-5-ND.
CONN CARDEDGE HSNG .100 15DL POS - 583861-9
Order 'conn cardedge hsng .100 15dl pos - 583861-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583861-9-ND.
CONN CARDEDGE HSNG .100 36DL POS - 2-583861-5
Order 'conn cardedge hsng .100 36dl pos - 2-583861-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583861-5-ND.
CONN CARDEDGE HSNG .100 40DL POS - 583861-3
Order 'conn cardedge hsng .100 40dl pos - 583861-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583861-3-ND.
CONN CARDEDGE 36POS .125 GOLD - 1-5530844-9
Order 'conn cardedge 36pos .125 gold - 1-5530844-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5530844-9-ND.
CONN CARDEDGE HSNG 27DL POS GOLD - 645395-1
Order 'conn cardedge hsng 27dl pos gold - 645395-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 645395-1-ND.
CONN CARDEDGE HSNG 2ODL POS GOLD - 646149-1
Order 'conn cardedge hsng 2odl pos gold - 646149-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 646149-1-ND.
CONN RCPT HSNG 9POS 1.5MM CRIMP - 353908-9
Order 'conn rcpt hsng 9pos 1.5mm crimp - 353908-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98660-ND.
CONN CARDEDGE 45DEG .375 STEEL - 6-1437406-9
Order 'conn cardedge 45deg .375 steel - 6-1437406-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437406-9-ND.
CONN CARDEDGE 15POS .125 GOLD - 1-1437268-2
Order 'conn cardedge 15pos .125 gold - 1-1437268-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437268-2-ND.
CONN CARDEDGE 28POS .125 GOLD - 1-1437274-8
Order 'conn cardedge 28pos .125 gold - 1-1437274-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437274-8-ND.
CONN CARDEDGE 10POS VERT WW GOLD - 1437268-9
Order 'conn cardedge 10pos vert ww gold - 1437268-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437268-9-ND.
CONN CARDEDGE 65POS .100CL GOLD - 5-1437270-9
Order 'conn cardedge 65pos .100cl gold - 5-1437270-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437270-9-ND.
CONN CARDEDGE HSNG 22POS DL .156 - 583859-3
Order 'conn cardedge hsng 22pos dl .156 - 583859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-3-ND.
Send this link via E-Mail
Help With This Screen
