Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583861-9
CONN CARDEDGE HSNG .100 15DL POS - 583861-9 - Connectors
| Digi-Key Part Number | 583861-9-ND |
1400 |
2.16000 |
Extended Price
3024.00 |
| Manufacturer Part Number | 583861-9 | |||
| Description | CONN CARDEDGE HSNG .100 15DL POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583861-9 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Color | Black |
| Features | Flange |
| Mounting Type | Panel Mount |
| Number of Positions | 30 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583861 9 5838619 |
583861-9 Specification Sheet
CONN CARDEDGE HSNG .100 15DL POS - 583861-9 (583861-9-ND) - Connectors
Related parts Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583861-9Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583861-9
Order 'conn cardedge hsng .100 15dl pos - 583861-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583861-9-ND.
Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583861-3
Order 'conn cardedge hsng .100 40dl pos - 583861-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583861-3-ND.
Panel Mount Card Edge - Housing Connectors, Interconnect Tyco Electronics Dual Edge 2-583861-5
Order 'conn cardedge hsng .100 36dl pos - 2-583861-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583861-5-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-103323-0-09
Order 'conn headr brkway .100 09pos r/a - 9-103323-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32705-09-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-103759-0-09
Order 'conn headr brkway .100 09pos r/a - 9-103759-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34261-09-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-103329-0-09
Order 'conn headr brkway .100 09pos r/a - 9-103329-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34264-09-ND.
Free Hanging (In-Line) Card Edge - Housing Connectors, Interconnect Tyco Electronics Dual Edge 583873-9
Order 'conn cardedge hsng .125 22dl pos - 583873-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583873-9-ND.
Free Hanging (In-Line) Card Edge - Housing Connectors, Interconnect Tyco Electronics Dual Edge 583873-5
Order 'conn cardedge hsng .125 15dl pos - 583873-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583873-5-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146282-0-09
Order 'conn hdr brkway .100 09pos vert - 9-146282-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-09-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146278-0-09
Order 'conn hdr brkway .100 09pos vert - 9-146278-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34256-09-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146274-0-09
Order 'conn hdr brkway .100 09pos vert - 9-146274-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34259-09-ND.
Tin-Lead Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 103968-9
Order 'conn rcpt 10pos .100 polar tin - 103968-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103968-9-ND.
Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445052-9
Order 'conn header 9pos vert tin smd - 1445052-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445052-9-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 644861-9
Order 'conn header vert .100 9pos tin - 644861-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23860-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 644488-9
Order 'conn header rtang .100 9pos tin - 644488-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23873-ND.
Options for Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583861-9
Send this link via E-Mail
Help With This Screen
