Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583861-5
CONN HOUSING CARDEDGE 6DL POS - 583861-5 - Connectors
| Digi-Key Part Number | 583861-5-ND |
2000 |
1.51118 |
Extended Price
3022.36 |
| Manufacturer Part Number | 583861-5 | |||
| Description | CONN HOUSING CARDEDGE 6DL POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583861-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Color | Black |
| Features | Flange |
| Mounting Type | Panel Mount |
| Number of Positions | 12 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583861 5 5838615 |
583861-5 Specification Sheet
CONN HOUSING CARDEDGE 6DL POS - 583861-5 (583861-5-ND) - Connectors
Related parts Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583861-5Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583861-5
Order 'conn housing cardedge 6dl pos - 583861-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583861-5-ND.
Panel Backplane - Housing Connectors, Interconnect Tyco Electronics Plug Housing 205058-2
Order 'conn housing plug 50 pos black - 205058-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205058-2-ND.
Free Hanging (In-Line) Backplane - Housing Connectors, Interconnect Tyco Electronics Receptacle Housing 213931-5
Order 'conn jackscrew recept 34 pos - 213931-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213931-5-ND.
Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 480110-5
Order 'conn housing cardedge 15pos dual - 480110-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 480110-5-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 647401-5
Order 'conn housing rcpt 5pos crimp - 647401-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647401-5-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 926539-5
Order 'conn housing 1pos .250 black - 926539-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 926539-5-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 926475-5
Order 'conn housing mod-iv 5pos - 926475-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 926475-5-ND.
Panel Backplane - Housing Connectors, Interconnect Tyco Electronics Plug Housing 200837-2
Order 'conn housing plug 34 pos black - 200837-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 200837-2-ND.
Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583617-3
Order 'conn housing cardedge 22dl pos - 583617-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583617-3-ND.
Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583631-1
Order 'conn housing cardedge 30dl pos - 583631-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583631-1-ND.
Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583726-1
Order 'conn housing cardedge 25dl pos - 583726-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583726-1-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 556879-5
Order 'conn housing plug 5 pos black - 556879-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556879-5-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 281838-5
Order 'conn rcpt housing 5pos idc .100 - 281838-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 281838-5-ND.
Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Non-Gender Specific 54489-5
Order 'conn housing 5pos w/flange nat - 54489-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 54489-5-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 644333-5
Order 'conn housing rcpt 5pos sl-156 - 644333-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644333-5-ND.
Options for Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583861-5
Send this link via E-Mail
Help With This Screen
