CONN CARDEDGE HSNG .100 40DL POS - 583861-3
| Digi-Key Part Number | 583861-3-ND |
1000 |
3.99000 |
Extended Price
3990.00 |
| Manufacturer Part Number | 583861-3 | |||
| Description | CONN CARDEDGE HSNG .100 40DL POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583861-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Color | Black |
| Features | Flange |
| Mounting Type | Panel Mount |
| Number of Positions | 80 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583861 3 5838613 |
583861-3 Specification Sheet
CONN CARDEDGE HSNG .100 40DL POS - 583861-3 (583861-3-ND)
Related parts :CONN CARDEDGE HSNG .100 40DL POS - 583861-3
Order 'conn cardedge hsng .100 40dl pos - 583861-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583861-3-ND.
CONN CARDEDGE HSNG .100 15DL POS - 583861-9
Order 'conn cardedge hsng .100 15dl pos - 583861-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583861-9-ND.
CONN CARDEDGE HSNG .100 36DL POS - 2-583861-5
Order 'conn cardedge hsng .100 36dl pos - 2-583861-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583861-5-ND.
CONN CARDEDGE HSNG 22POS DL .156 - 583859-3
Order 'conn cardedge hsng 22pos dl .156 - 583859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-3-ND.
CONN CARDEDGE HSNG .125 15DL POS - 583873-5
Order 'conn cardedge hsng .125 15dl pos - 583873-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583873-5-ND.
CONN CARDEDGE HSNG .125 22DL POS - 583873-9
Order 'conn cardedge hsng .125 22dl pos - 583873-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583873-9-ND.
CONN CARDEDGE HSNG 27DL POS GOLD - 645395-1
Order 'conn cardedge hsng 27dl pos gold - 645395-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 645395-1-ND.
CONN CARDEDGE 18POS .100 30GOLD - 5530843-3
Order 'conn cardedge 18pos .100 30gold - 5530843-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31716-ND.
CONN CARDEDGE HSNG 6POS DL .156 - 1-583859-3
Order 'conn cardedge hsng 6pos dl .156 - 1-583859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583859-3-ND.
CONN PLUG 3POS .100 30-26AWG - 103947-2
Order 'conn plug 3pos .100 30-26awg - 103947-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103947-2-ND.
CONN PLUG 3POS .100 POLAR TIN - 103950-2
Order 'conn plug 3pos .100 polar tin - 103950-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103950-2-ND.
CONN RECEPT 3POS .100 26-30 TIN - 103959-2
Order 'conn recept 3pos .100 26-30 tin - 103959-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103959-2-ND.
CONN RCPT 4POS .100 POLAR TIN - 103971-3
Order 'conn rcpt 4pos .100 polar tin - 103971-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103971-3-ND.
CONN HEADER 3POS VERT TIN SMD - 1445052-3
Order 'conn header 3pos vert tin smd - 1445052-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445052-3-ND.
CONN HEADER BRKWAY .100 3POS STR - 146280-3
Order 'conn header brkway .100 3pos str - 146280-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146280-3-ND.
Send this link via E-Mail
Help With This Screen
