Keywords:





CONN CARDEDGE HSNG 15POS DL .156 - 583859-7 - Connectors

Digi-Key Part Number 583859-7-ND
Price Break
600
Unit Price
4.12500
Extended Price
2475.00
Manufacturer Part Number583859-7
DescriptionCONN CARDEDGE HSNG 15POS DL .156
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information583859-7
VendorTyco Electronics
CategoryConnectors
Card Thickness0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Card TypeDual Edge
ColorBlack
FeaturesFlange
Mounting TypePanel Mount
Number of Positions 30
PackagingBulk
Pitch0.156" (3.96mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 583859 7
5838597

583859-7 Specification Sheet

Image of CONN CARDEDGE HSNG 15POS DL .156 - 583859-7

CONN CARDEDGE HSNG 15POS DL .156 - 583859-7 (583859-7-ND) - Connectors

Related parts Connectors :
CONN CARDEDGE HSNG 15POS DL .156 - 583859-7
 Order 'conn cardedge hsng 15pos dl .156 - 583859-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-7-ND.
CONN CARDEDGE HSNG 22POS DL .156 - 583859-3
 Order 'conn cardedge hsng 22pos dl .156 - 583859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-3-ND.
CONN CARDEDGE HSNG 18POS DL .156 - 583859-5
 Order 'conn cardedge hsng 18pos dl .156 - 583859-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-5-ND.
CONN CARDEDGE HSNG 28POS DL .156 - 583859-1
 Order 'conn cardedge hsng 28pos dl .156 - 583859-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-1-ND.
CONN CARDEDGE HSNG 6POS DL .156 - 1-583859-3
 Order 'conn cardedge hsng 6pos dl .156 - 1-583859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583859-3-ND.
CONN CARDEDGE HSNG 12POS DL .156 - 1-583859-5
 Order 'conn cardedge hsng 12pos dl .156 - 1-583859-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583859-5-ND.
CONN CARDEDGE HSNG 8POS DL .156 - 2-583859-1
 Order 'conn cardedge hsng 8pos dl .156 - 2-583859-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583859-1-ND.
CONN CARDEDGE HSNG 36POS DL .156 - 2-583859-3
 Order 'conn cardedge hsng 36pos dl .156 - 2-583859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583859-3-ND.
CONN RCPT 7POS 18AWG MTA-156 - 641217-7
 Order 'conn rcpt 7pos 18awg mta-156 - 641217-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641217-7-ND.
CONN RCPT 7POS 18AWG MTA-156 - 644387-7
 Order 'conn rcpt 7pos 18awg mta-156 - 644387-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644387-7-ND.
CONN RCPT 7POS 18AWG MTA-156 - 644460-7
 Order 'conn rcpt 7pos 18awg mta-156 - 644460-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644460-7-ND.
CONN RCPT 15POS DL 30AWG 18" - 7-1589476-8
 Order 'conn rcpt 15pos dl 30awg 18" - 7-1589476-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1589476-8-ND.
CONN RCPT 7POS HOUSING SL-156 - 647401-7
 Order 'conn rcpt 7pos housing sl-156 - 647401-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647401-7-ND.
CONN RCPT HSNG 7POS 1.5MM CRIMP - 353908-7
 Order 'conn rcpt hsng 7pos 1.5mm crimp - 353908-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98658-ND.
CONN COVER DUST 15POS MAT-156 - 1-640551-5
 Order 'conn cover dust 15pos mat-156 - 1-640551-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640551-5-ND.

Send this link via E-Mail
Help With This Screen

CONN CARDEDGE HSNG 15POS DL .156 - 583859-7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARDEDGE HSNG 12POS GOLD - 645200-3 Next: CONN CARDEDGE HSNG 18POS DL .156 - 583859-5
CONN CARDEDGE HSNG 15POS DL .156 - 583859-7