CONN CARDEDGE HSNG 28POS DL .156 - 583859-1 - Connectors, Interconnects
| Digi-Key Part Number | 583859-1-ND |
1 25 100 500 |
9.03000 7.52520 6.02000 4.99660 |
Extended Price
9.03 188.13 602.00 2498.30 |
| Manufacturer Part Number | 583859-1 | |||
| Description | CONN CARDEDGE HSNG 28POS DL .156 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583859-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Color | Black |
| Features | Flange |
| Mounting Type | Panel Mount |
| Number of Positions | 56 |
| Packaging | Bulk |
| Pitch | 0.156" (3.96mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583859 1 5838591 |
583859-1 Specification Sheet
CONN CARDEDGE HSNG 28POS DL .156 - 583859-1 (583859-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN CARDEDGE HSNG 28POS DL .156 - 583859-1
Order 'conn cardedge hsng 28pos dl .156 - 583859-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-1-ND.
CONN CARDEDGE HSNG 22POS DL .156 - 583859-3
Order 'conn cardedge hsng 22pos dl .156 - 583859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-3-ND.
CONN CARDEDGE HSNG 18POS DL .156 - 583859-5
Order 'conn cardedge hsng 18pos dl .156 - 583859-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-5-ND.
CONN CARDEDGE HSNG 15POS DL .156 - 583859-7
Order 'conn cardedge hsng 15pos dl .156 - 583859-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-7-ND.
CONN CARDEDGE HSNG 6POS DL .156 - 1-583859-3
Order 'conn cardedge hsng 6pos dl .156 - 1-583859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583859-3-ND.
CONN CARDEDGE HSNG 12POS DL .156 - 1-583859-5
Order 'conn cardedge hsng 12pos dl .156 - 1-583859-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583859-5-ND.
CONN CARDEDGE HSNG 8POS DL .156 - 2-583859-1
Order 'conn cardedge hsng 8pos dl .156 - 2-583859-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583859-1-ND.
CONN CARDEDGE HSNG 36POS DL .156 - 2-583859-3
Order 'conn cardedge hsng 36pos dl .156 - 2-583859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583859-3-ND.
CONN CARDEDGE HSNG 27DL POS GOLD - 645395-1
Order 'conn cardedge hsng 27dl pos gold - 645395-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 645395-1-ND.
CONN CARDEDGE HSNG 2ODL POS GOLD - 646149-1
Order 'conn cardedge hsng 2odl pos gold - 646149-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 646149-1-ND.
CONN PLUG HSNG 12POS STR .156 - 1-647690-2
Order 'conn plug hsng 12pos str .156 - 1-647690-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-647690-2-ND.
CONN CARDEDGE II 28POS PCB GOLD - 1-530844-7
Order 'conn cardedge ii 28pos pcb gold - 1-530844-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-530844-7-ND.
CONN HEADER 28POS DL SHRD GOLD - 1-102618-2
Order 'conn header 28pos dl shrd gold - 1-102618-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102618-2-ND.
CONN HEADER BRKWAY 20POS DL R/A - 1-104349-8
Order 'conn header brkway 20pos dl r/a - 1-104349-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-104349-8-ND.
CONN HEADER 14POS R/A .156 GOLD - 1-641210-4
Order 'conn header 14pos r/a .156 gold - 1-641210-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641210-4-ND.
Send this link via E-Mail
Help With This Screen
