CONN HOUSING 12 DUAL POS .156 - 583724-1 - Connectors
Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583724-1
| Digi-Key Part Number | 583724-1-ND |
300 |
3.46500 |
Extended Price
1039.50 |
| Manufacturer Part Number | 583724-1 | |||
| Description | CONN HOUSING 12 DUAL POS .156 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583724-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Color | Black |
| Features | Flange |
| Mounting Type | Panel Mount |
| Number of Positions | 24 |
| Packaging | Bulk |
| Pitch | 0.156" (3.96mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583724 1 5837241 |
583724-1 Specification Sheet
CONN HOUSING 12 DUAL POS .156 - 583724-1 (583724-1-ND) - Connectors
Related parts Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583724-1CONN HOUSING 12 DUAL POS .156 - 583724-1
Order 'conn housing 12 dual pos .156 - 583724-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583724-1-ND.
CONN HOUSING 25 DUAL POS W/EARS - 1-583718-1
Order 'conn housing 25 dual pos w/ears - 1-583718-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583718-1-ND.
CONN HOUSING 36 DUAL POS .100 - 145293-1
Order 'conn housing 36 dual pos .100 - 145293-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145293-1-ND.
CONN HOUSING 25 DUAL POS W/O EAR - 1-583717-1
Order 'conn housing 25 dual pos w/o ear - 1-583717-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583717-1-ND.
CONN HOUSING 3POS DUO-TYNE .156 - 530555-1
Order 'conn housing 3pos duo-tyne .156 - 530555-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530555-1-ND.
CONN HOUSING 30 DUAL POS GOLD - 1-119738-6
Order 'conn housing 30 dual pos gold - 1-119738-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-119738-6-ND.
CONN CARDEDGE 6 DUAL POS 30GOLD - 650207-1
Order 'conn cardedge 6 dual pos 30gold - 650207-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650207-1-ND.
CONN CARDEDGE 10 DUAL POS R/A - 1-1437267-2
Order 'conn cardedge 10 dual pos r/a - 1-1437267-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437267-2-ND.
CONN CARDEDGE 28 DUAL POS T/H - 1-1437274-9
Order 'conn cardedge 28 dual pos t/h - 1-1437274-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437274-9-ND.
CONN HOUSING 22POS DUAL .156 - 582695-1
Order 'conn housing 22pos dual .156 - 582695-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582695-1-ND.
CONN HOUSING 40POS DUAL .100 BLK - 1-583718-5
Order 'conn housing 40pos dual .100 blk - 1-583718-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583718-5-ND.
CONN HOUSING CARDEDGE 30DL POS - 583631-1
Order 'conn housing cardedge 30dl pos - 583631-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583631-1-ND.
CONN HOUSING CARDEDGE 25DL POS - 583726-1
Order 'conn housing cardedge 25dl pos - 583726-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583726-1-ND.
CONN CARD EDGE 10 POS .100 - 583717-1
Order 'conn card edge 10 pos .100 - 583717-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583717-1-ND.
CONN CARDEDGE HSNG 28POS DL .156 - 583859-1
Order 'conn cardedge hsng 28pos dl .156 - 583859-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583859-1-ND.
Options for Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583724-1
Send this link via E-Mail
Help With This Screen
