CONN HOUSING CRMP 0.100CL 22POS - 583718-9
Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583718-9
| Digi-Key Part Number | 583718-9-ND |
1000 |
2.61000 |
Extended Price
2610.00 |
| Manufacturer Part Number | 583718-9 | |||
| Description | CONN HOUSING CRMP 0.100CL 22POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583718-9 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Color | Black |
| Features | Flange |
| Mounting Type | Panel Mount |
| Number of Positions | 44 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583718 9 5837189 |
583718-9 Specification Sheet
CONN HOUSING CRMP 0.100CL 22POS - 583718-9 (583718-9-ND)
Related parts Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583718-9CONN HOUSING CRMP 0.100CL 22POS - 583718-9
Order 'conn housing crmp 0.100cl 22pos - 583718-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583718-9-ND.
CONN HOUSING 9POS CARDEDGE CRIMP - 640136-9
Order 'conn housing 9pos cardedge crimp - 640136-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640136-9-ND.
CONN HOUSING 12POS .156 FLAG - 582376-9
Order 'conn housing 12pos .156 flag - 582376-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582376-9-ND.
CONN HOUSING 5POS .100 SINGLE - 87499-9
Order 'conn housing 5pos .100 single - 87499-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3014-ND.
CONN HEADR BRKWAY .100 22POS STR - 9-146285-0-22
Order 'conn headr brkway .100 22pos str - 9-146285-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32700-22-ND.
CONN HEADR BRKWAY .100 22POS STR - 9-146280-0-22
Order 'conn headr brkway .100 22pos str - 9-146280-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32701-22-ND.
CONN HEADR BRKWAY .100 22POS STR - 9-146276-0-22
Order 'conn headr brkway .100 22pos str - 9-146276-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32703-22-ND.
CONN HEADR BRKWAY .100 22POS STR - 9-146252-0-11
Order 'conn headr brkway .100 22pos str - 9-146252-0-11' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32707-11-ND.
CONN HDR BRKWAY .100 22POS VERT - 9-146282-0-22
Order 'conn hdr brkway .100 22pos vert - 9-146282-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-22-ND.
CONN HDR BRKWAY .100 22POS VERT - 9-146281-0-22
Order 'conn hdr brkway .100 22pos vert - 9-146281-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-22-ND.
CONN HDR BRKWAY .100 22POS VERT - 9-146278-0-22
Order 'conn hdr brkway .100 22pos vert - 9-146278-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34256-22-ND.
CONN HDR BRKWAY .100 22POS VERT - 9-146277-0-22
Order 'conn hdr brkway .100 22pos vert - 9-146277-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34257-22-ND.
CONN HDR BRKWAY .100 22POS VERT - 9-146274-0-22
Order 'conn hdr brkway .100 22pos vert - 9-146274-0-22' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34259-22-ND.
CONN HDR BRKWAY .100 22POS VERT - 9-146261-0-11
Order 'conn hdr brkway .100 22pos vert - 9-146261-0-11' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34268-11-ND.
CONN HDR BRKWAY .100 22POS VERT - 9-146256-0-11
Order 'conn hdr brkway .100 22pos vert - 9-146256-0-11' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34269-11-ND.
Options for Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583718-9
Send this link via E-Mail
Help With This Screen
