CONN HOUSING CARDEDGE 30DL POS - 583631-1 - Connectors
Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583631-1
| Digi-Key Part Number | 583631-1-ND |
300 |
3.36000 |
Extended Price
1008.00 |
| Manufacturer Part Number | 583631-1 | |||
| Description | CONN HOUSING CARDEDGE 30DL POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583631-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Color | Black |
| Features | Flange |
| Mounting Type | Panel Mount |
| Number of Positions | 60 |
| Packaging | Bulk |
| Pitch | 0.156" (3.96mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583631 1 5836311 |
583631-1 Specification Sheet
CONN HOUSING CARDEDGE 30DL POS - 583631-1 (583631-1-ND) - Connectors
Related parts Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583631-1CONN HOUSING CARDEDGE 30DL POS - 583631-1
Order 'conn housing cardedge 30dl pos - 583631-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583631-1-ND.
CONN HOUSING CARDEDGE 25DL POS - 583726-1
Order 'conn housing cardedge 25dl pos - 583726-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583726-1-ND.
CONN HOUSING PLUG 24 POS NATURAL - 1-1375875-0
Order 'conn housing plug 24 pos natural - 1-1375875-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1375875-0-ND.
CONN HOUSING PLUG 24 POS NATURAL - 1-1375875-3
Order 'conn housing plug 24 pos natural - 1-1375875-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1375875-3-ND.
CONN HOUSING CARDEDGE 22DL POS - 583617-3
Order 'conn housing cardedge 22dl pos - 583617-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583617-3-ND.
CONN HOUSING CARDEDGE 6DL POS - 583861-5
Order 'conn housing cardedge 6dl pos - 583861-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583861-5-ND.
CONN HOUSING 30 DUAL POS GOLD - 1-119738-6
Order 'conn housing 30 dual pos gold - 1-119738-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-119738-6-ND.
CONN CARDEDGE HOUSING 30DL POS - 583685-1
Order 'conn cardedge housing 30dl pos - 583685-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583685-1-ND.
CONN HOUSING FMALE RTANG DIN - 100746-1
Order 'conn housing fmale rtang din - 100746-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100746-1-ND.
CONN HOUSING 1POS NATURAL .250 - 171706-1
Order 'conn housing 1pos natural .250 - 171706-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171706-1-ND.
CONN HOUSING TAB 1POS .110 - 926410-1
Order 'conn housing tab 1pos .110 - 926410-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 926410-1-ND.
CONN HOUSING TAB 1POS .250 - 926539-1
Order 'conn housing tab 1pos .250 - 926539-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 926539-1-ND.
CONN HOUSING DUAL-PWR SOCKET - 1648575-1
Order 'conn housing dual-pwr socket - 1648575-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1648575-1-ND.
CONN HOUSING 25 DUAL POS W/O EAR - 1-583717-1
Order 'conn housing 25 dual pos w/o ear - 1-583717-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583717-1-ND.
CONN HOUSING 25 DUAL POS W/EARS - 1-583718-1
Order 'conn housing 25 dual pos w/ears - 1-583718-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583718-1-ND.
Options for Card Edge - Housing Connector Tyco Electronics Dual Edge Flange 583631-1
Send this link via E-Mail
Help With This Screen
