CONN CARDEDGE HOUSING 10POS .156 - 583299-1 - Connectors
| Digi-Key Part Number | 583299-1-ND |
1 25 100 500 |
4.64000 3.86400 3.09130 2.56574 |
Extended Price
4.64 96.60 309.13 1282.87 |
| Manufacturer Part Number | 583299-1 | |||
| Description | CONN CARDEDGE HOUSING 10POS .156 | |||
| Quantity Available | 810 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583299-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Color | Black |
| Features | Flange |
| Mounting Type | Panel Mount |
| Number of Positions | 20 |
| Packaging | Bulk |
| Pitch | 0.156" (3.96mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583299 1 5832991 |
583299-1 Specification Sheet
CONN CARDEDGE HOUSING 10POS .156 - 583299-1 (583299-1-ND) - Connectors
Related parts Connectors :CONN CARDEDGE HOUSING 10POS .156 - 583299-1
Order 'conn cardedge housing 10pos .156 - 583299-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583299-1-ND.
CONN CARDEDGE HOUSING 10POS .156 - 583280-1
Order 'conn cardedge housing 10pos .156 - 583280-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583280-1-ND.
CONN PLUG HOUSING EP .156 2POS - 1-1123722-2
Order 'conn plug housing ep .156 2pos - 1-1123722-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30501-ND.
CONN PLUG HOUSING EP .156 3POS - 1-1123722-3
Order 'conn plug housing ep .156 3pos - 1-1123722-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30502-ND.
CONN PLUG HOUSING EP .156 4POS - 1-1123722-4
Order 'conn plug housing ep .156 4pos - 1-1123722-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30503-ND.
CONN PLUG HOUSING EP .156 5POS - 1-1123722-5
Order 'conn plug housing ep .156 5pos - 1-1123722-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30504-ND.
CONN PLUG HOUSING EP .156 6POS - 1-1123722-6
Order 'conn plug housing ep .156 6pos - 1-1123722-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30505-ND.
CONN PLUG HOUSING EP .156 7POS - 1-1123722-7
Order 'conn plug housing ep .156 7pos - 1-1123722-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30506-ND.
CONN PLUG HOUSING EP .156 8POS - 1-1123722-8
Order 'conn plug housing ep .156 8pos - 1-1123722-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30507-ND.
CONN PLUG HOUSING EP .156 9POS - 1-1123722-9
Order 'conn plug housing ep .156 9pos - 1-1123722-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30508-ND.
CONN PLUG HOUSING EP .156 11POS - 1-1123722-1
Order 'conn plug housing ep .156 11pos - 1-1123722-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30510-ND.
CONN RCPT HOUSING 10POS VERT 2MM - 1-1470201-0
Order 'conn rcpt housing 10pos vert 2mm - 1-1470201-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100135-ND.
CONN RCPT HOUSING 10POS 1MM SMD - 1-1470364-0
Order 'conn rcpt housing 10pos 1mm smd - 1-1470364-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99939-ND.
CONN HEADER VERT 10POS .156 TIN - 1-640383-0
Order 'conn header vert 10pos .156 tin - 1-640383-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1965-ND.
CONN HEADER VERT 10POS .156 TIN - 1-640445-0
Order 'conn header vert 10pos .156 tin - 1-640445-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1975-ND.
Send this link via E-Mail
Help With This Screen
