CONN HOUSING 12POS .156 FLAG - 582376-9 - Connectors
Card Edge - Housing Connector Tyco Electronics Dual Edge - 582376-9
| Digi-Key Part Number | 582376-9-ND |
2000 |
3.40500 |
Extended Price
6810.00 |
| Manufacturer Part Number | 582376-9 | |||
| Description | CONN HOUSING 12POS .156 FLAG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 582376-9 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Color | Natural |
| Features | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 24 |
| Packaging | Bulk |
| Pitch | 0.156" (3.96mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
582376 9 5823769 |
582376-9 Specification Sheet
CONN HOUSING 12POS .156 FLAG - 582376-9 (582376-9-ND) - Connectors
Related parts Card Edge - Housing Connector Tyco Electronics Dual Edge - 582376-9CONN HOUSING 12POS .156 FLAG - 582376-9
Order 'conn housing 12pos .156 flag - 582376-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582376-9-ND.
CONN HOUSING 12POS .156 - 1-87025-1
Order 'conn housing 12pos .156 - 1-87025-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87025-1-ND.
CONN FLAG HOUSING 12POS DUO-TYNE - 582384-9
Order 'conn flag housing 12pos duo-tyne - 582384-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582384-9-ND.
CONN HOUSING 9POS CARDEDGE CRIMP - 640136-9
Order 'conn housing 9pos cardedge crimp - 640136-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640136-9-ND.
CONN RECEPT 12POS .050 SINGLE - 487544-9
Order 'conn recept 12pos .050 single - 487544-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 487544-9-ND.
CONN HOUSING 12POS SINGLE .156 - 1-87025-2
Order 'conn housing 12pos single .156 - 1-87025-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87025-2-ND.
CONN RCPT HOUSING 12POS .156 - 280595
Order 'conn rcpt housing 12pos .156 - 280595' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280595-ND.
CONN HOUSING CRMP 0.100CL 22POS - 583718-9
Order 'conn housing crmp 0.100cl 22pos - 583718-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583718-9-ND.
CONN HOUSING 5POS .100 SINGLE - 87499-9
Order 'conn housing 5pos .100 single - 87499-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3014-ND.
CONN HOUSING 18POS .156 - 1-640136-8
Order 'conn housing 18pos .156 - 1-640136-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640136-8-ND.
CONN HOUSING 15POS .156 - 1-87159-4
Order 'conn housing 15pos .156 - 1-87159-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87159-4-ND.
CONN RCPT 12POS .156 - 1-647401-2
Order 'conn rcpt 12pos .156 - 1-647401-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-647401-2-ND.
CONN RCPT 12POS .156 POLAR NATRL - 1-647402-2
Order 'conn rcpt 12pos .156 polar natrl - 1-647402-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-647402-2-ND.
CONN HOUSING 3POS .156 BLACK - 2-87025-1
Order 'conn housing 3pos .156 black - 2-87025-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-87025-1-ND.
CONN HOUSING 13POS .156 BLACK - 3-87025-0
Order 'conn housing 13pos .156 black - 3-87025-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-87025-0-ND.
Options for Card Edge - Housing Connector Tyco Electronics Dual Edge - 582376-9
Send this link via E-Mail
Help With This Screen
