Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE FLAT FLEX 14POS 1MM 3" - 100R14-76B

Digi-Key Part Number HF14U-03-ND
Price Break
1
10
100
250
500
1000
Unit Price
3.38000
2.81300
2.06250
1.74752
1.50000
1.31250
Extended Price
3.38
28.13
206.25
436.88
750.00
1312.50
Manufacturer Part Number100R14-76B
DescriptionCABLE FLAT FLEX 14POS 1MM 3"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information100R14-76B
VendorParlex Corp.
CategoryCable, Wire
Pitch0.039" (1.00mm)
Length3.00" (76.2mm)
Number of Positions 14
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 100R14 76B
100R1476B
HF14U 03 ND
HF14U03ND
HF14U-03

100R14-76B Specification Sheet

Image of CABLE FLAT FLEX 14POS 1MM 3" - 100R14-76B

CABLE FLAT FLEX 14POS 1MM 3" - 100R14-76B (HF14U-03-ND)

Related parts:
CABLE FLAT FLEX 14POS 1MM 3" - 100R14-76B
 Order 'cable flat flex 14pos 1mm 3" - 100R14-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-03-ND.
CABLE FLAT FLEX 14POS 1MM 25" - 100R14-635B
 Order 'cable flat flex 14pos 1mm 25" - 100R14-635B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-14-635B-ND.
CABLE FLAT FLEX 5POS 1MM 3" - 100R05-76B
 Order 'cable flat flex 5pos 1mm 3" - 100R05-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-03-ND.
CABLE FLAT FLEX 6POS 1MM 3" - 100R6-76B
 Order 'cable flat flex 6pos 1mm 3" - 100R6-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-03-ND.
CABLE FLAT FLEX 7POS 1MM 3" - 100R07-76B
 Order 'cable flat flex 7pos 1mm 3" - 100R07-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-03-ND.
CABLE FLAT FLEX 8POS 1MM 3" - 100R08-76B
 Order 'cable flat flex 8pos 1mm 3" - 100R08-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-03-ND.
CABLE FLAT FLEX 10POS 1MM 3" - 100R10-76B
 Order 'cable flat flex 10pos 1mm 3" - 100R10-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-03-ND.
CABLE FLAT FLEX 12POS 1MM 3" - 100R12-76B
 Order 'cable flat flex 12pos 1mm 3" - 100R12-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12U-03-ND.
CABLE FLAT FLEX 14POS 1MM 2" - 100R14-51B
 Order 'cable flat flex 14pos 1mm 2" - 100R14-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-02-ND.
CABLE FLAT FLEX 14POS 1MM 4" - 100R14-102B
 Order 'cable flat flex 14pos 1mm 4" - 100R14-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-04-ND.
CABLE FLAT FLEX 14POS 1MM 5" - 100R14-127B
 Order 'cable flat flex 14pos 1mm 5" - 100R14-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-05-ND.
CABLE FLAT FLEX 14POS 1MM 6" - 100R14-152B
 Order 'cable flat flex 14pos 1mm 6" - 100R14-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-06-ND.
CABLE FLAT FLEX 14POS 1MM 8" - 100R14-203B
 Order 'cable flat flex 14pos 1mm 8" - 100R14-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-08-ND.
CABLE FLAT FLEX 14POS 1MM 10" - 100R14-254B
 Order 'cable flat flex 14pos 1mm 10" - 100R14-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-10-ND.
CABLE FLAT FLEX 14POS 1MM 12" - 100R14-305B
 Order 'cable flat flex 14pos 1mm 12" - 100R14-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-12-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE FLAT FLEX 14POS 1MM 25" - 100R14-635B Next: CABLE FLAT FLEX 14POS 1MM 3" - 21039-0293