CONN HOUSING PLUG 8 POS BLACK - 556879-8 - Connectors, Interconnects
| Digi-Key Part Number | 556879-8-ND |
100 |
3.69000 |
Extended Price
369.00 |
| Manufacturer Part Number | 556879-8 | |||
| Description | CONN HOUSING PLUG 8 POS BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 556879-8 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | - |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | Latch Lock |
| Features | - |
| Number of Positions | 8 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
556879 8 5568798 |
556879-8 Specification Sheet
CONN HOUSING PLUG 8 POS BLACK - 556879-8 (556879-8-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HOUSING PLUG 2 POS BLACK - 556879-2
Order 'conn housing plug 2 pos black - 556879-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556879-2-ND.
CONN HOUSING PLUG 3 POS BLACK - 556879-3
Order 'conn housing plug 3 pos black - 556879-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556879-3-ND.
CONN HOUSING PLUG 4 POS BLACK - 556879-4
Order 'conn housing plug 4 pos black - 556879-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556879-4-ND.
CONN HOUSING PLUG 5 POS BLACK - 556879-5
Order 'conn housing plug 5 pos black - 556879-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556879-5-ND.
CONN HOUSING PLUG 6 POS BLACK - 556879-6
Order 'conn housing plug 6 pos black - 556879-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556879-6-ND.
CONN HOUSING PLUG 34 POS BLACK - 200837-2
Order 'conn housing plug 34 pos black - 200837-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 200837-2-ND.
CONN HOUSING PLUG 50 POS BLACK - 205058-2
Order 'conn housing plug 50 pos black - 205058-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205058-2-ND.
CONN HOUSING PLUG 8 POS BLACK - 556879-8
Order 'conn housing plug 8 pos black - 556879-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556879-8-ND.
CONN HOUSING PLUG 24 POS NATURAL - 1-1375875-0
Order 'conn housing plug 24 pos natural - 1-1375875-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1375875-0-ND.
CONN HOUSING PLUG 24 POS NATURAL - 1-1375875-3
Order 'conn housing plug 24 pos natural - 1-1375875-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1375875-3-ND.
CONN HOUSING PLUG 104POS BLACK - 201345-1
Order 'conn housing plug 104pos black - 201345-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30183-ND.
CONN HOUSING PLUG 104POS BLACK - 201692-4
Order 'conn housing plug 104pos black - 201692-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30201-ND.
CONN HOUSING TAB 8 WAY VIOLET - 163008-8
Order 'conn housing tab 8 way violet - 163008-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 163008-8-ND.
CONN HOUSING PLUG 20POS BLACK - 201356-1
Order 'conn housing plug 20pos black - 201356-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30114-ND.
CONN HOUSING PLUG 26POS BLACK - 201359-1
Order 'conn housing plug 26pos black - 201359-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30115-ND.
Send this link via E-Mail
Help With This Screen
