CABLE 1MM 14POS 6" FLATFLEX SHLD - 1.00MM-14-6-B-SH2-G1 - Cable Assemblies
| Digi-Key Part Number | HF14S-06-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1.00MM-14-6-B-SH2-G1 | |||
| Description | CABLE 1MM 14POS 6" FLATFLEX SHLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1.00MM-14-6-B-SH2-G1 |
| Vendor | Parlex Corp |
| Category | Cable Assemblies |
| Pitch | 0.039" (1.00mm) |
| Length | 6.00" (152.40mm) |
| Cable Type | FFC |
| Number of Conductors | 14 |
| Length - Exposed Ends | 0.140" (3.56mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 00MM 14 6 B SH2 G1 100MM146BSH2G1 HF14S 06 ND HF14S06ND HF14S-06 |
CABLE 1MM 14POS 6" FLATFLEX SHLD - 1.00MM-14-6-B-SH2-G1 (HF14S-06-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE 1MM 14POS 6" FLATFLEX SHLD - 1.00MM-14-6-B-SH2-G1
Order 'cable 1mm 14pos 6" flatflex shld - 1.00MM-14-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14S-06-ND.
CABLE 1MM 10POS 6" FLATFLEX SHLD - 1.00MM-10-6-B-SH2-G1
Order 'cable 1mm 10pos 6" flatflex shld - 1.00MM-10-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10S-06-ND.
CABLE 1MM 12POS 6" FLATFLEX SHLD - 1.00MM-12-6-B-SH2-G1
Order 'cable 1mm 12pos 6" flatflex shld - 1.00MM-12-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12S-06-ND.
CABLE 1MM 16POS 6" FLATFLEX SHLD - 1.00MM-16-6-B-SH2-G1
Order 'cable 1mm 16pos 6" flatflex shld - 1.00MM-16-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16S-06-ND.
CABLE 1MM 18POS 6" FLATFLEX SHLD - 1.00MM-18-6-B-SH2-G1
Order 'cable 1mm 18pos 6" flatflex shld - 1.00MM-18-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF18S-06-ND.
CABLE 1MM 20POS 6" FLATFLEX SHLD - 1.00MM-20-6-B-SH2-G1
Order 'cable 1mm 20pos 6" flatflex shld - 1.00MM-20-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF20S-06-ND.
CABLE 1MM 22POS 6" FLATFLEX SHLD - 1.00MM-22-6-B-SH2-G1
Order 'cable 1mm 22pos 6" flatflex shld - 1.00MM-22-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF22S-06-ND.
CABLE 1MM 24POS 6" FLATFLEX SHLD - 1.00MM-24-6-B-SH2-G1
Order 'cable 1mm 24pos 6" flatflex shld - 1.00MM-24-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF24S-06-ND.
CABLE 1MM 26POS 6" FLATFLEX SHLD - 1.00MM-26-6-B-SH2-G1
Order 'cable 1mm 26pos 6" flatflex shld - 1.00MM-26-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF26S-06-ND.
CABLE 1MM 28POS 6" FLATFLEX SHLD - 1.00MM-28-6-B-SH2-G1
Order 'cable 1mm 28pos 6" flatflex shld - 1.00MM-28-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF28S-06-ND.
CABLE 1MM 30POS 6" FLATFLEX SHLD - 1.00MM-30-6-B-SH2-G1
Order 'cable 1mm 30pos 6" flatflex shld - 1.00MM-30-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF30S-06-ND.
CABLE 1MM 6POS 6" FLAT FLEX SHLD - 1.00MM-6-6-B-SH2-G1
Order 'cable 1mm 6pos 6" flat flex shld - 1.00MM-6-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06S-06-ND.
CABLE 1MM 8POS 6" FLAT FLEX SHLD - 1.00MM-8-6-B-SH2-G1
Order 'cable 1mm 8pos 6" flat flex shld - 1.00MM-8-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08S-06-ND.
CABLE 1MM 28POS 30" FLAT FLEX - 1.00MM-28-30-B
Order 'cable 1mm 28pos 30" flat flex - 1.00MM-28-30-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.00MM-28-30-B-ND.
FUSE KIT 6 ATC BLADE FUSES - AK-6
Order 'fuse kit 6 atc blade fuses - AK-6' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number AK-6-ND.
Send this link via E-Mail
Help With This Screen
