CONN HOUSING 1POS RED POWER LOCK - 53884-4
| Digi-Key Part Number | 53884-4-ND |
1 25 100 500 |
4.75000 3.95800 3.16630 2.62804 |
Extended Price
4.75 98.95 316.63 1314.02 |
| Manufacturer Part Number | 53884-4 | |||
| Description | CONN HOUSING 1POS RED POWER LOCK | |||
| Quantity Available | 387 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 53884-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Contact Termination | Crimp |
| Contact Type | Non-Gender Specific |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | - |
| Series | Series II |
| Packaging | Bulk |
| Connector Type | Non-Gendered, Self Mating |
| Fastening Type | Ramp |
| Features | - |
| Number of Positions | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
53884 4 538844 |
53884-4 Specification Sheet
CONN HOUSING 1POS RED POWER LOCK - 53884-4 (53884-4-ND)
Related parts:CONN HOUSING 1POS RED POWER LOCK - 53884-4
Order 'conn housing 1pos red power lock - 53884-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 53884-4-ND.
CONN HOUSING 1POS BLU POWER LOCK - 53884-1
Order 'conn housing 1pos blu power lock - 53884-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 53884-1-ND.
CONN HOUSING 1POS BLK POWER LOCK - 53884-3
Order 'conn housing 1pos blk power lock - 53884-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 53884-3-ND.
CONN HOUSING 1POS YEL POWER LOCK - 53894-5
Order 'conn housing 1pos yel power lock - 53894-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 53894-5-ND.
CONN HOUSING 1POS MATE-N-LOCK - 1-480351-5
Order 'conn housing 1pos mate-n-lock - 1-480351-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-480351-5-ND.
CONN HOUSING 1POS .100 LOCKING - 87175-2
Order 'conn housing 1pos .100 locking - 87175-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26920-ND.
CONN CAP HOUSING 1POS RED - 1-480350-2
Order 'conn cap housing 1pos red - 1-480350-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-480350-2-ND.
CONN RECEPT 4POS W/POSTIVE LOCK - 106527-4
Order 'conn recept 4pos w/postive lock - 106527-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106527-4-ND.
CONN HOUSING PWR SER 75 GREEN - 1445715-4
Order 'conn housing pwr ser 75 green - 1445715-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1445715-4-ND.
CONN HOUSING 1POS MATE-N-LOK - 1-480357-0
Order 'conn housing 1pos mate-n-lok - 1-480357-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-480357-0-ND.
CONN HOUSING W/CONT 2AWG GREEN - 1604002-4
Order 'conn housing w/cont 2awg green - 1604002-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1604002-4-ND.
CONN HOUSING RCPT 14POS DUAL - 1-86148-4
Order 'conn housing rcpt 14pos dual - 1-86148-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-86148-4-ND.
CONN HOUSING COAXI PIN 50POS BLU - 200277-4
Order 'conn housing coaxi pin 50pos blu - 200277-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 200277-4-ND.
CONN HOUSING 2POS JR POWER TIMER - 282189-1
Order 'conn housing 2pos jr power timer - 282189-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 282189-1-ND.
CONN HOUSING 3POS JR POWER TIMER - 282191-1
Order 'conn housing 3pos jr power timer - 282191-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 282191-1-ND.
Send this link via E-Mail
Help With This Screen