CONN CARD EDGE HOUSING 12POS - 531353-9 - Connectors
| Digi-Key Part Number | 531353-9-ND |
120 |
14.38500 |
Extended Price
1726.20 |
| Manufacturer Part Number | 531353-9 | |||
| Description | CONN CARD EDGE HOUSING 12POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 531353-9 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Tin |
| Mounting Type | Free Hanging (In-Line), Solder |
| Features | Flange |
| Series | - |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.312" (7.92mm) |
| Packaging | Bulk |
| Color | Natural |
| Contact Finish Thickness | 15µin (0.38µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
531353 9 5313539 |
531353-9 Specification Sheet
CONN CARD EDGE HOUSING 12POS - 531353-9 (531353-9-ND) - Connectors
Related parts Connectors :CONN CARD EDGE HOUSING 12POS - 531353-9
Order 'conn card edge housing 12pos - 531353-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531353-9-ND.
CONN FLAG HOUSING 12POS DUO-TYNE - 582384-9
Order 'conn flag housing 12pos duo-tyne - 582384-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 582384-9-ND.
CONN CARD EDGE 60POS DUAL GOLD - 1-1437261-1
Order 'conn card edge 60pos dual gold - 1-1437261-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437261-1-ND.
CONN CARD EDGE 35POS GOLD - 1-1437270-3
Order 'conn card edge 35pos gold - 1-1437270-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437270-3-ND.
CONN CARD EDGE 60 POS .050 DUAL - 1-145154-2
Order 'conn card edge 60 pos .050 dual - 1-145154-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-145154-2-ND.
CONN CARD EDGE 92 POS .050 DUAL - 1-145166-2
Order 'conn card edge 92 pos .050 dual - 1-145166-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-145166-2-ND.
CONN CARD EDGE 60POS.050 PCI SMD - 145098-1
Order 'conn card edge 60pos.050 pci smd - 145098-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 145098-1-ND.
CONN CARD EDGE 60 POS .050 PCI - 145154-4
Order 'conn card edge 60 pos .050 pci - 145154-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 145154-4-ND.
CONN CARD EDGE 60 POS .050 PCI - 145154-8
Order 'conn card edge 60 pos .050 pci - 145154-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 145154-8-ND.
CONN CARD EDGE 92 POS .050 PCI - 145165-4
Order 'conn card edge 92 pos .050 pci - 145165-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 145165-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 145166-4
Order 'conn card edge 92 pos .050 pci - 145166-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 145166-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 145166-8
Order 'conn card edge 92 pos .050 pci - 145166-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 145166-8-ND.
CONN CARD EDGE 60 POS .050 PCI - 145167-4
Order 'conn card edge 60 pos .050 pci - 145167-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 145167-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 145168-4
Order 'conn card edge 92 pos .050 pci - 145168-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 145168-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 145246-1
Order 'conn card edge 92 pos .050 pci - 145246-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 145246-1-ND.
Send this link via E-Mail
Help With This Screen