CONN PIN HOUSNG 40POS .100 CRIMP - 530753-6
| Digi-Key Part Number | 530753-6-ND |
100 |
33.30000 |
Extended Price
3330.00 |
| Manufacturer Part Number | 530753-6 | |||
| Description | CONN PIN HOUSNG 40POS .100 CRIMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 530753-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Blue |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Series | Box |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | - |
| Features | - |
| Number of Positions | 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
530753 6 5307536 |
CONN PIN HOUSNG 40POS .100 CRIMP - 530753-6 (530753-6-ND)
Related parts:CONN PIN HOUSNG 40POS .100 CRIMP - 530753-6
Order 'conn pin housng 40pos .100 crimp - 530753-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530753-6-ND.
CONN PIN 32 AWG GOLD CRIMP - 66460-6
Order 'conn pin 32 awg gold crimp - 66460-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 66460-6-ND.
CONN PIN 14-18AWG TIN CRIMP - 66359-6
Order 'conn pin 14-18awg tin crimp - 66359-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1320CT-ND.
CONN PIN 14-18AWG TIN CRIMP - 66359-6
Order 'conn pin 14-18awg tin crimp - 66359-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1320TR-ND.
CONN PIN 24-26AWG TIN CRIMP - 66106-6
Order 'conn pin 24-26awg tin crimp - 66106-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1324CT-ND.
CONN PIN 24-26AWG TIN CRIMP - 66106-6
Order 'conn pin 24-26awg tin crimp - 66106-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1324TR-ND.
CONN PIN 24-28AWG GOLD CRIMP - 66682-6
Order 'conn pin 24-28awg gold crimp - 66682-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A23028CT-ND.
CONN PIN 24-28AWG GOLD CRIMP - 66682-6
Order 'conn pin 24-28awg gold crimp - 66682-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23028TR-ND.
CONN PIN 26-30AWG TIN CRIMP - 66425-6
Order 'conn pin 26-30awg tin crimp - 66425-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25084CT-ND.
CONN PIN 20-24AWG TIN CRIMP - 66564-6
Order 'conn pin 20-24awg tin crimp - 66564-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25111CT-ND.
CONN PIN 20-24AWG TIN CRIMP - 66564-6
Order 'conn pin 20-24awg tin crimp - 66564-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25111TR-ND.
CONN PIN 14-20AWG GOLD CRIMP - 350218-6
Order 'conn pin 14-20awg gold crimp - 350218-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25346CT-ND.
CONN PIN 14-20AWG GOLD CRIMP - 350547-6
Order 'conn pin 14-20awg gold crimp - 350547-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25346-ND.
CONN PIN 14-20AWG GOLD CRIMP - 350218-6
Order 'conn pin 14-20awg gold crimp - 350218-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25346TR-ND.
CONN PIN 26-30AWG GOLD CRIMP - 770672-6
Order 'conn pin 26-30awg gold crimp - 770672-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25353-ND.
Send this link via E-Mail
Help With This Screen