HOUSING PIN ASSY 30POS 2ROW - 530752-5
| Digi-Key Part Number | 530752-5-ND |
300 |
59.25000 |
Extended Price
17775.00 |
| Manufacturer Part Number | 530752-5 | |||
| Description | HOUSING PIN ASSY 30POS 2ROW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 530752-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Blue |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Series | Box |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | - |
| Features | - |
| Number of Positions | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
530752 5 5307525 |
HOUSING PIN ASSY 30POS 2ROW - 530752-5 (530752-5-ND)
Related parts:HOUSING PIN ASSY 30POS 2ROW - 530752-5
Order 'housing pin assy 30pos 2row - 530752-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530752-5-ND.
AMP TBC PLUS PIN ASSY 90 POS - 535841-5
Order 'amp tbc plus pin assy 90 pos - 535841-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535841-5-ND.
CONN RCPT ASSY 30POS 2ROW T/H AU - 530882-1
Order 'conn rcpt assy 30pos 2row t/h au - 530882-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530882-1-ND.
AMP TBC PLUS PIN ASSY 90 POS - 535843-5
Order 'amp tbc plus pin assy 90 pos - 535843-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 535843-5-ND.
CONN PIN HOUSING 30POS DUAL - 530752-8
Order 'conn pin housing 30pos dual - 530752-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530752-8-ND.
CONN HDR ASSY 110POS 2ROW GOLD - 530761-5
Order 'conn hdr assy 110pos 2row gold - 530761-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530761-5-ND.
CONN HDR ASSY 60POS 2ROW R/A AU - 531122-5
Order 'conn hdr assy 60pos 2row r/a au - 531122-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531122-5-ND.
HDI PIN ASSY 2 ROW 60 POS - 532430-5
Order 'hdi pin assy 2 row 60 pos - 532430-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532430-5-ND.
HDI PIN ASSY 3 ROW 120 POS - 532433-5
Order 'hdi pin assy 3 row 120 pos - 532433-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532433-5-ND.
HDI PIN ASSY 3 ROW 120 POS - 532447-5
Order 'hdi pin assy 3 row 120 pos - 532447-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532447-5-ND.
CONN HOUSING 30POS .100 SINGLE - 5-87499-8
Order 'conn housing 30pos .100 single - 5-87499-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26981-ND.
096 ENHNCD EURO PIN ASSY - 650987-5
Order '096 enhncd euro pin assy - 650987-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650987-5-ND.
HDI PIN ASSY 2 ROW 150 POS - 1-532430-4
Order 'hdi pin assy 2 row 150 pos - 1-532430-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532430-4-ND.
HDI PIN ASSY 3 ROW 195 POS - 1-532433-0
Order 'hdi pin assy 3 row 195 pos - 1-532433-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532433-0-ND.
HDI PIN ASSY 3 ROW 210 POS - 1-532433-1
Order 'hdi pin assy 3 row 210 pos - 1-532433-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532433-1-ND.
Send this link via E-Mail
Help With This Screen