CONN CONTACT 22-18AWG CRIMP TIN - 530006-5 - Connectors
| Digi-Key Part Number | 530006-5-ND |
22500 |
.32570 |
Extended Price
7328.25 |
| Manufacturer Part Number | 530006-5 | |||
| Description | CONN CONTACT 22-18AWG CRIMP TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 530006-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Contact Finish | Tin |
| Contact Termination | Crimp |
| Wire Gauge | 18-22 AWG |
| Packaging | Tape & Reel (TR) |
| Pin or Socket | Non-Gendered |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
530006 5 5300065 |
530006-5 Specification Sheet
CONN CONTACT 22-18AWG CRIMP TIN - 530006-5 (530006-5-ND) - Connectors
Related parts Connectors :CONN CONTACT 22-18AWG CRIMP TIN - 530006-5
Order 'conn contact 22-18awg crimp tin - 530006-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530006-5-ND.
CONN RCPT 22-18AWG CRIMP TIN - 102099-5
Order 'conn rcpt 22-18awg crimp tin - 102099-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102099-5-ND.
CONN RCPT 22-18AWG CRIMP TIN - 102104-3
Order 'conn rcpt 22-18awg crimp tin - 102104-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102104-3-ND.
CONN SOCKET 22-18AWG CRIMP TIN - 181299-1
Order 'conn socket 22-18awg crimp tin - 181299-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 181299-1-ND.
CONN CONTACT 22-18AWG TIN - 640559-3
Order 'conn contact 22-18awg tin - 640559-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640559-3-ND.
CONN CONTACT 22-18AWG CRIMP GOLD - 583555-6
Order 'conn contact 22-18awg crimp gold - 583555-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583555-6-ND.
CONN CONTACT 22-18AWG TIN - 583361-2
Order 'conn contact 22-18awg tin - 583361-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583361-2-ND.
CONN RCPT CONTACT 22-18AWG TIN - 280702-1
Order 'conn rcpt contact 22-18awg tin - 280702-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280702-1-ND.
CONN RECEPT 22-26AWG CRIMP TIN - 170354-1
Order 'conn recept 22-26awg crimp tin - 170354-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170354-1-ND.
CONN CONTACT 22-18AWG 15AU CRIMP - 583989-4
Order 'conn contact 22-18awg 15au crimp - 583989-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583989-4-ND.
CONN CONTACT 22-18AWG 30GOLD - 60030-5
Order 'conn contact 22-18awg 30gold - 60030-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60030-5-ND.
CONN SOCKET 22-18AWG TIN D-1000 - 1871731-1
Order 'conn socket 22-18awg tin d-1000 - 1871731-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1871731-1-ND.
CONN TERM 22-18AWG GOLD CRIMP - 102099-2
Order 'conn term 22-18awg gold crimp - 102099-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102099-2-ND.
CONN TERM RECEPT 18-22AWAG TIN - 102100-5
Order 'conn term recept 18-22awag tin - 102100-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102100-5-ND.
CONN RCPT CONTACT 22-18AWG GOLD - 102103-2
Order 'conn rcpt contact 22-18awg gold - 102103-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102103-2-ND.
Send this link via E-Mail
Help With This Screen
