Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 521744-1
CONN TAB HOUSING FASTON .250 - 521744-1
| Digi-Key Part Number | 521744-1-ND |
44000 |
.26457 |
Extended Price
11641.08 |
| Manufacturer Part Number | 521744-1 | |||
| Description | CONN TAB HOUSING FASTON .250 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 521744-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Natural |
| For Use With/Related Products | 0.250" (6.35mm) Quick Connects |
| Gender | Male, Tab |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 1 |
| Size - Visible | 0.250" (6.35mm) |
| Style | Housing |
| Stacking Direction | - |
| Terminal Type | Quick Connect, Disconnect |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
521744 1 5217441 |
521744-1 Specification Sheet
CONN TAB HOUSING FASTON .250 - 521744-1 (521744-1-ND)
Related parts Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 521744-1Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 521744-1
Order 'conn tab housing faston .250 - 521744-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 521744-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 880309-1
Order 'conn tab housing faston natural - 880309-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 880309-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 360042-1
Order 'conn tab caps faston .250 - 360042-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 360042-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 925341-1
Order 'conn tab housing 8pos .250 - 925341-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 925341-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 151326-1
Order 'conn tab housing 11pos .250 - 151326-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 151326-1-ND.
Board, Chassis Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Board, Chassis 61365-1
Order 'conn tab stud faston .250 - 61365-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27862-ND.
Rectangular - Housing Connector Tyco Electronics Tab - 1-353068-4
Order 'conn tab housing 14pos brown - 1-353068-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-353068-4-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 1-926539-6
Order 'conn housing 1pos .250 black - 1-926539-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-926539-6-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 1-926539-7
Order 'conn housing 1pos .250 black - 1-926539-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-926539-7-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 171809-1
Order 'conn rcpt housing 1pos .250 - 171809-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171809-1-ND.
Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 480116-1
Order 'conn tab fast 2pos .250 - 480116-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 480116-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 180906
Order 'conn tab housing 6pos .250 - 180906' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 180906-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 180916
Order 'conn tab housing 1circ - 180916' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 180916-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 180940
Order 'conn tab housing 3pos .250 - 180940' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 180940-ND.
Terminal - Housings, Boot Connector Tyco Electronics Panel Mount 280430
Order 'conn tab housing 8pos .250 - 280430' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280430-ND.
Options for Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 521744-1
Send this link via E-Mail
Help With This Screen
