CONN HOUSING TAB JWPF 2POS 2MM - 02T-JWPF-VSLE-S
| Digi-Key Part Number | 455-1166-ND |
10 100 500 1000 5000 10000 |
1.16000 .96640 .77312 .64169 .57984 .51413 |
Extended Price
11.60 96.64 386.56 641.69 2899.20 5141.30 |
| Manufacturer Part Number | 02T-JWPF-VSLE-S | |||
| Description | CONN HOUSING TAB JWPF 2POS 2MM | |||
| Quantity Available | 9680 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 02T-JWPF-VSLE-S |
| Vendor | JST Sales America Inc |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Series | JWPF |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | Latch Holder |
| Features | JIS C 0920 Grade Level 7 |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
02T JWPF VSLE S 02TJWPFVSLES 455 1166 ND 4551166ND 455-1166 |
02T-JWPF-VSLE-S Specification Sheet
CONN HOUSING TAB JWPF 2POS 2MM - 02T-JWPF-VSLE-S (455-1166-ND)
Related parts:CONN HOUSING TAB JWPF 2POS 2MM - 02T-JWPF-VSLE-S
Order 'conn housing tab jwpf 2pos 2mm - 02T-JWPF-VSLE-S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1166-ND.
CONN HOUSING TAB JWPF 4POS 2MM - 04T-JWPF-VSLE-S
Order 'conn housing tab jwpf 4pos 2mm - 04T-JWPF-VSLE-S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1170-ND.
CONN HOUSING TAB JWPF 3POS 2MM - 03T-JWPF-VSLE-S
Order 'conn housing tab jwpf 3pos 2mm - 03T-JWPF-VSLE-S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1188-ND.
CONN HOUSING TAB JWPF 8POS 2MM - 08T-JWPF-VSLE-D
Order 'conn housing tab jwpf 8pos 2mm - 08T-JWPF-VSLE-D' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1193-ND.
CONN HOUSING TAB JWPF 5POS 2MM - 05T-JWPF-HHLE-D
Order 'conn housing tab jwpf 5pos 2mm - 05T-JWPF-HHLE-D' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1190-ND.
CONN HOUSING RCPT JWPF 2POS 2MM - 02R-JWPF-VSLE-S
Order 'conn housing rcpt jwpf 2pos 2mm - 02R-JWPF-VSLE-S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1205-ND.
CONN HOUSING RCPT JWPF 8POS 2MM - 08R-JWPF-VSLE-D
Order 'conn housing rcpt jwpf 8pos 2mm - 08R-JWPF-VSLE-D' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1150-ND.
CONN HOUSING RCPT JWPF 3POS 2MM - 03R-JWPF-VSLE-S
Order 'conn housing rcpt jwpf 3pos 2mm - 03R-JWPF-VSLE-S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1198-ND.
CONN HOUSING RCPT JWPF 4POS 2MM - 04R-JWPF-VSLE-S
Order 'conn housing rcpt jwpf 4pos 2mm - 04R-JWPF-VSLE-S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1203-ND.
CONN HOUSING RCPT JWPF 5POS 2MM - 05R-JWPF-HHLE-D
Order 'conn housing rcpt jwpf 5pos 2mm - 05R-JWPF-HHLE-D' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1192-ND.
CONN HOUSING TAB 2POS KEY-X FREE - 1-179552-2
Order 'conn housing tab 2pos key-x free - 1-179552-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29557-ND.
CONN HOUSING TAB 2POS KEY-Y FREE - 2-179552-2
Order 'conn housing tab 2pos key-y free - 2-179552-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29558-ND.
CONN HOUSING TAB 2POS KEY-X PANL - 1-179553-2
Order 'conn housing tab 2pos key-x panl - 1-179553-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29563-ND.
CONN HOUSING TAB 2POS KEY-Y PANL - 2-179553-2
Order 'conn housing tab 2pos key-y panl - 2-179553-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29564-ND.
CONN HOUSING TAB 2POS KEY-X - 1-353046-2
Order 'conn housing tab 2pos key-x - 1-353046-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29646-ND.
Send this link via E-Mail
Help With This Screen