CONN HOUSING PH 5POS 2MM WHITE - PHR-5
| Digi-Key Part Number | 455-1163-ND |
10 100 500 1000 5000 10000 |
.05600 .04680 .03740 .03104 .02805 .02487 |
Extended Price
0.56 4.68 18.70 31.04 140.25 248.70 |
| Manufacturer Part Number | PHR-5 | |||
| Description | CONN HOUSING PH 5POS 2MM WHITE | |||
| Quantity Available | 8110 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PHR-5 |
| Vendor | JST Sales America Inc. |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Series | PH |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PHR 5 PHR5 455 1163 ND 4551163ND 455-1163 |
PHR-5 Specification Sheet
CONN HOUSING PH 5POS 2MM WHITE - PHR-5 (455-1163-ND)
Related parts:CONN HOUSING PH 5POS 2MM WHITE - PHR-5
Order 'conn housing ph 5pos 2mm white - PHR-5' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1163-ND.
CONN HOUSING PH 10POS 2MM WHITE - PHR-10
Order 'conn housing ph 10pos 2mm white - PHR-10' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1151-ND.
CONN HOUSING PH 16POS 2MM WHITE - PHR-16
Order 'conn housing ph 16pos 2mm white - PHR-16' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1152-ND.
CONN HOUSING PH 15POS 2MM WHITE - PHR-15
Order 'conn housing ph 15pos 2mm white - PHR-15' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1153-ND.
CONN HOUSING PH 14POS 2MM WHITE - PHR-14
Order 'conn housing ph 14pos 2mm white - PHR-14' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1154-ND.
CONN HOUSING PH 13POS 2MM WHITE - PHR-13
Order 'conn housing ph 13pos 2mm white - PHR-13' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1155-ND.
CONN HOUSING PH 12POS 2MM WHITE - PHR-12
Order 'conn housing ph 12pos 2mm white - PHR-12' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1156-ND.
CONN HOUSING PH 11POS 2MM WHITE - PHR-11
Order 'conn housing ph 11pos 2mm white - PHR-11' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1157-ND.
CONN HOUSING PH 9POS 2MM WHITE - PHR-9
Order 'conn housing ph 9pos 2mm white - PHR-9' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1159-ND.
CONN HOUSING PH 7POS 2MM WHITE - PHR-7
Order 'conn housing ph 7pos 2mm white - PHR-7' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1161-ND.
CONN HOUSING PH 6POS 2MM WHITE - PHR-6
Order 'conn housing ph 6pos 2mm white - PHR-6' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1162-ND.
CONN HOUSING PH 4POS 2MM WHITE - PHR-4
Order 'conn housing ph 4pos 2mm white - PHR-4' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1164-ND.
CONN HOUSING PH 2POS 2MM WHITE - PHR-2
Order 'conn housing ph 2pos 2mm white - PHR-2' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1165-ND.
CONN HOUSING PH 8POS 2MM WHITE - PHR-8
Order 'conn housing ph 8pos 2mm white - PHR-8' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1189-ND.
CONN HOUSING PA 5POS 2MM WHITE - PAP-05V-S
Order 'conn housing pa 5pos 2mm white - PAP-05V-S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1489-ND.
Send this link via E-Mail
Help With This Screen