Keywords:





CABLE FLAT FLEX 7POS 1MM 18" - 100R07-457B - Cable Assemblies

Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 18" (457.2mm) Parlex Corp 100R07-457B

Digi-Key Part Number HF07U-18-ND
Price Break
1
10
100
250
500
1000
Unit Price
5.85000
4.87500
3.57500
3.02900
2.60000
2.27500
Extended Price
5.85
48.75
357.50
757.25
1300.00
2275.00
Manufacturer Part Number100R07-457B
DescriptionCABLE FLAT FLEX 7POS 1MM 18"
Quantity Available 416
All prices are in USD

Purchase Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 18" (457.2mm) Parlex Corp 100R07-457B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 18" (457.2mm) Parlex Corp 100R07-457B
Technical/Catalog Information100R07-457B
VendorParlex Corp
CategoryCable Assemblies
Pitch0.039" (1.00mm)
Length18" (457.2mm)
Cable TypeFFC
Number of Conductors7
Length - Exposed Ends0.140" (3.56mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 100R07 457B
100R07457B
HF07U 18 ND
HF07U18ND
HF07U-18

100R07-457B Specification Sheet

Image of CABLE FLAT FLEX 7POS 1MM 18" - 100R07-457B

CABLE FLAT FLEX 7POS 1MM 18" - 100R07-457B (HF07U-18-ND) - Cable Assemblies

Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 18" (457.2mm) Parlex Corp 100R07-457B
CABLE FLAT FLEX 7POS 1MM 18" - 100R07-457B
 Order 'cable flat flex 7pos 1mm 18" - 100R07-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-18-ND.
CABLE FLAT FLEX 5POS 1MM 18" - 100R05-457B
 Order 'cable flat flex 5pos 1mm 18" - 100R05-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-18-ND.
CABLE FLAT FLEX 6POS 1MM 18" - 100R06-457B
 Order 'cable flat flex 6pos 1mm 18" - 100R06-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-18-ND.
CABLE FLAT FLEX 8POS 1MM 18" - 100R08-457B
 Order 'cable flat flex 8pos 1mm 18" - 100R08-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-18-ND.
CABLE FLAT FLEX 10POS 1MM 18" - 100R10-457B
 Order 'cable flat flex 10pos 1mm 18" - 100R10-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-18-ND.
CABLE FLAT FLEX 12POS 1MM 18" - 100R12-457B
 Order 'cable flat flex 12pos 1mm 18" - 100R12-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12U-18-ND.
CABLE FLAT FLEX 14POS 1MM 18" - 100R14-457B
 Order 'cable flat flex 14pos 1mm 18" - 100R14-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-18-ND.
CABLE FLAT FLEX 15POS 1MM 18" - 100R15-457B
 Order 'cable flat flex 15pos 1mm 18" - 100R15-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-18-ND.
CABLE FLAT FLEX 16POS 1MM 18" - 100R16-457B
 Order 'cable flat flex 16pos 1mm 18" - 100R16-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-18-ND.
CABLE FLAT FLEX 17POS 1MM 18" - 100R17-457B
 Order 'cable flat flex 17pos 1mm 18" - 100R17-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF17U-18-ND.
CABLE FLAT FLEX 18POS 1MM 18" - 100R18-457B
 Order 'cable flat flex 18pos 1mm 18" - 100R18-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF18U-18-ND.
CABLE FLAT FLEX 20POS 1MM 18" - 100R20-457B
 Order 'cable flat flex 20pos 1mm 18" - 100R20-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF20U-18-ND.
CABLE FLAT FLEX 22POS 1MM 18" - 100R22-457B
 Order 'cable flat flex 22pos 1mm 18" - 100R22-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF22U-18-ND.
CABLE FLAT FLEX 24POS 1MM 18" - 100R24-457B
 Order 'cable flat flex 24pos 1mm 18" - 100R24-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF24U-18-ND.
CABLE FLAT FLEX 26POS 1MM 18" - 100R26-457B
 Order 'cable flat flex 26pos 1mm 18" - 100R26-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF26U-18-ND.

Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 18" (457.2mm) Parlex Corp 100R07-457B
Send this link via E-Mail
Help With This Screen

CABLE FLAT FLEX 7POS 1MM 18" - 100R07-457B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE FLAT FLEX 7POS 1MM 12" - 100R07-305B Next: CABLE FLAT FLEX 7POS 1MM 2" - 100R07-51B
CABLE FLAT FLEX 7POS 1MM 18" - 100R07-457B