CABLE FLAT FLEX 7POS 1MM 12" - 100R07-305B - Cable Assemblies
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 12" (304.80mm) Parlex Corp 100R07-305B
| Digi-Key Part Number | HF07U-12-ND |
1 10 100 250 500 1000 |
4.50000 3.75000 2.75000 2.33000 2.00000 1.75000 |
Extended Price
4.50 37.50 275.00 582.50 1000.00 1750.00 |
| Manufacturer Part Number | 100R07-305B | |||
| Description | CABLE FLAT FLEX 7POS 1MM 12" | |||
| Quantity Available | 162 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100R07-305B |
| Vendor | Parlex Corp |
| Category | Cable Assemblies |
| Pitch | 0.039" (1.00mm) |
| Length | 12" (304.80mm) |
| Cable Type | FFC |
| Number of Conductors | 7 |
| Length - Exposed Ends | 0.140" (3.56mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100R07 305B 100R07305B HF07U 12 ND HF07U12ND HF07U-12 |
100R07-305B Specification Sheet
CABLE FLAT FLEX 7POS 1MM 12" - 100R07-305B (HF07U-12-ND) - Cable Assemblies
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 12" (304.80mm) Parlex Corp 100R07-305BCABLE FLAT FLEX 7POS 1MM 12" - 100R07-305B
Order 'cable flat flex 7pos 1mm 12" - 100R07-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-12-ND.
CABLE FLAT FLEX 5POS 1MM 12" - 100R05-305B
Order 'cable flat flex 5pos 1mm 12" - 100R05-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-12-ND.
CABLE FLAT FLEX 6POS 1MM 12" - 100R06-305B
Order 'cable flat flex 6pos 1mm 12" - 100R06-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-12-ND.
CABLE FLAT FLEX 8POS 1MM 12" - 100R08-305B
Order 'cable flat flex 8pos 1mm 12" - 100R08-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-12-ND.
CABLE FLAT FLEX 10POS 1MM 12" - 100R10-305B
Order 'cable flat flex 10pos 1mm 12" - 100R10-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-12-ND.
CABLE FLAT FLEX 12POS 1MM 12" - 100R12-305B
Order 'cable flat flex 12pos 1mm 12" - 100R12-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12U-12-ND.
CABLE FLAT FLEX 14POS 1MM 12" - 100R14-305B
Order 'cable flat flex 14pos 1mm 12" - 100R14-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-12-ND.
CABLE FLAT FLEX 15POS 1MM 12" - 100R15-305B
Order 'cable flat flex 15pos 1mm 12" - 100R15-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-12-ND.
CABLE FLAT FLEX 16POS 1MM 12" - 100R16-305B
Order 'cable flat flex 16pos 1mm 12" - 100R16-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-12-ND.
CABLE FLAT FLEX 17POS 1MM 12" - 100R17-305B
Order 'cable flat flex 17pos 1mm 12" - 100R17-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF17U-12-ND.
CABLE FLAT FLEX 18POS 1MM 12" - 100R18-305B
Order 'cable flat flex 18pos 1mm 12" - 100R18-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF18U-12-ND.
CABLE FLAT FLEX 20POS 1MM 12" - 100R20-305B
Order 'cable flat flex 20pos 1mm 12" - 100R20-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF20U-12-ND.
CABLE FLAT FLEX 22POS 1MM 12" - 100R22-305B
Order 'cable flat flex 22pos 1mm 12" - 100R22-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF22U-12-ND.
CABLE FLAT FLEX 24POS 1MM 12" - 100R24-305B
Order 'cable flat flex 24pos 1mm 12" - 100R24-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF24U-12-ND.
CABLE FLAT FLEX 26POS 1MM 12" - 100R26-305B
Order 'cable flat flex 26pos 1mm 12" - 100R26-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF26U-12-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 12" (304.80mm) Parlex Corp 100R07-305B
Send this link via E-Mail
Help With This Screen
