CABLE FLAT FLEX 7POS 1MM 10" - 100R07-254B - Cable Assemblies
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100R07-254B
| Digi-Key Part Number | HF07U-10-ND |
1 10 100 250 500 1000 |
4.05000 3.37500 2.47500 2.09700 1.80000 1.57500 |
Extended Price
4.05 33.75 247.50 524.25 900.00 1575.00 |
| Manufacturer Part Number | 100R07-254B | |||
| Description | CABLE FLAT FLEX 7POS 1MM 10" | |||
| Quantity Available | 400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100R07-254B |
| Vendor | Parlex Corp |
| Category | Cable Assemblies |
| Pitch | 0.039" (1.00mm) |
| Length | 10" (254mm) |
| Cable Type | FFC |
| Number of Conductors | 7 |
| Length - Exposed Ends | 0.140" (3.56mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100R07 254B 100R07254B HF07U 10 ND HF07U10ND HF07U-10 |
100R07-254B Specification Sheet
CABLE FLAT FLEX 7POS 1MM 10" - 100R07-254B (HF07U-10-ND) - Cable Assemblies
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100R07-254BCABLE FLAT FLEX 7POS 1MM 10" - 100R07-254B
Order 'cable flat flex 7pos 1mm 10" - 100R07-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-10-ND.
CABLE FLAT FLEX 5POS 1MM 10" - 100R05-254B
Order 'cable flat flex 5pos 1mm 10" - 100R05-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-10-ND.
CABLE FLAT FLEX 6POS 1MM 10" - 100R06-254B
Order 'cable flat flex 6pos 1mm 10" - 100R06-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-10-ND.
CABLE FLAT FLEX 8POS 1MM 10" - 100R08-254B
Order 'cable flat flex 8pos 1mm 10" - 100R08-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-10-ND.
CABLE FLAT FLEX 10POS 1MM 10" - 100R10-254B
Order 'cable flat flex 10pos 1mm 10" - 100R10-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-10-ND.
CABLE FLAT FLEX 12POS 1MM 10" - 100R12-254B
Order 'cable flat flex 12pos 1mm 10" - 100R12-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12U-10-ND.
CABLE FLAT FLEX 14POS 1MM 10" - 100R14-254B
Order 'cable flat flex 14pos 1mm 10" - 100R14-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-10-ND.
CABLE FLAT FLEX 15POS 1MM 10" - 100R15-254B
Order 'cable flat flex 15pos 1mm 10" - 100R15-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-10-ND.
CABLE FLAT FLEX 16POS 1MM 10" - 100R16-254B
Order 'cable flat flex 16pos 1mm 10" - 100R16-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-10-ND.
CABLE FLAT FLEX 17POS 1MM 10" - 100R17-254B
Order 'cable flat flex 17pos 1mm 10" - 100R17-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF17U-10-ND.
CABLE FLAT FLEX 18POS 1MM 10" - 100R18-254B
Order 'cable flat flex 18pos 1mm 10" - 100R18-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF18U-10-ND.
CABLE FLAT FLEX 20POS 1MM 10" - 100R20-254B
Order 'cable flat flex 20pos 1mm 10" - 100R20-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF20U-10-ND.
CABLE FLAT FLEX 22POS 1MM 10" - 100R22-254B
Order 'cable flat flex 22pos 1mm 10" - 100R22-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF22U-10-ND.
CABLE FLAT FLEX 24POS 1MM 10" - 100R24-254B
Order 'cable flat flex 24pos 1mm 10" - 100R24-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF24U-10-ND.
CABLE FLAT FLEX 26POS 1MM 10" - 100R26-254B
Order 'cable flat flex 26pos 1mm 10" - 100R26-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF26U-10-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100R07-254B
Send this link via E-Mail
Help With This Screen
