Keywords:





CABLE FLAT FLEX 7POS 1MM 8" - 100R07-203B

Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Parlex Corp 100R07-203B

Digi-Key Part Number HF07U-08-ND
Price Break
1
10
100
250
500
1000
Unit Price
3.60000
3.00000
2.20000
1.86400
1.60000
1.40000
Extended Price
3.60
30.00
220.00
466.00
800.00
1400.00
Manufacturer Part Number100R07-203B
DescriptionCABLE FLAT FLEX 7POS 1MM 8"
Quantity Available 330
All prices are in USD

Purchase Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Parlex Corp 100R07-203B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Parlex Corp 100R07-203B
Technical/Catalog Information100R07-203B
VendorParlex Corp
CategoryCable Assemblies
Pitch0.039" (1.00mm)
Length8.00" (203.20mm)
Cable TypeFFC
Number of Conductors7
Length - Exposed Ends0.140" (3.56mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 100R07 203B
100R07203B
HF07U 08 ND
HF07U08ND
HF07U-08

100R07-203B Specification Sheet

Image of CABLE FLAT FLEX 7POS 1MM 8" - 100R07-203B

CABLE FLAT FLEX 7POS 1MM 8" - 100R07-203B (HF07U-08-ND)

Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Parlex Corp 100R07-203B
CABLE FLAT FLEX 7POS 1MM 8" - 100R07-203B
 Order 'cable flat flex 7pos 1mm 8" - 100R07-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-08-ND.
CABLE FLAT FLEX 8POS 1MM 8" - 100R08-203B
 Order 'cable flat flex 8pos 1mm 8" - 100R08-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-08-ND.
CABLE FLAT FLEX 5POS 1MM 8" - 100R05-203B
 Order 'cable flat flex 5pos 1mm 8" - 100R05-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-08-ND.
CABLE FLAT FLEX 6POS 1MM 8" - 100R06-203B
 Order 'cable flat flex 6pos 1mm 8" - 100R06-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-08-ND.
CABLE FLAT FLEX 7POS 1MM 2" - 100R07-51B
 Order 'cable flat flex 7pos 1mm 2" - 100R07-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-02-ND.
CABLE FLAT FLEX 7POS 1MM 3" - 100R07-76B
 Order 'cable flat flex 7pos 1mm 3" - 100R07-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-03-ND.
CABLE FLAT FLEX 7POS 1MM 4" - 100R07-102B
 Order 'cable flat flex 7pos 1mm 4" - 100R07-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-04-ND.
CABLE FLAT FLEX 7POS 1MM 5" - 100R07-127B
 Order 'cable flat flex 7pos 1mm 5" - 100R07-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-05-ND.
CABLE FLAT FLEX 7POS 1MM 6" - 100R07-152B
 Order 'cable flat flex 7pos 1mm 6" - 100R07-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-06-ND.
CABLE FLAT FLEX 7POS 1MM 10" - 100R07-254B
 Order 'cable flat flex 7pos 1mm 10" - 100R07-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-10-ND.
CABLE FLAT FLEX 7POS 1MM 12" - 100R07-305B
 Order 'cable flat flex 7pos 1mm 12" - 100R07-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-12-ND.
CABLE FLAT FLEX 7POS 1MM 18" - 100R07-457B
 Order 'cable flat flex 7pos 1mm 18" - 100R07-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-18-ND.
CABLE FLAT FLEX 10POS 1MM 8" - 100R10-203B
 Order 'cable flat flex 10pos 1mm 8" - 100R10-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-08-ND.
CABLE FLAT FLEX 12POS 1MM 8" - 100R12-203B
 Order 'cable flat flex 12pos 1mm 8" - 100R12-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12U-08-ND.
CABLE FLAT FLEX 14POS 1MM 8" - 100R14-203B
 Order 'cable flat flex 14pos 1mm 8" - 100R14-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-08-ND.

Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Parlex Corp 100R07-203B
Send this link via E-Mail
Help With This Screen

CABLE FLAT FLEX 7POS 1MM 8" - 100R07-203B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE FLAT FLEX 7POS 1MM 6" - 100R07-152B Next: CABLE FLAT FLEX 8 COND .050" - PSR1636-08
CABLE FLAT FLEX 7POS 1MM 8" - 100R07-203B