CABLE FLAT FLEX 7POS 1MM 6" - 100R07-152B - Cable Assemblies
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Parlex Corp 100R07-152B
| Digi-Key Part Number | HF07U-06-ND |
1 10 100 250 500 1000 |
3.15000 2.62500 1.92500 1.63100 1.40000 1.22500 |
Extended Price
3.15 26.25 192.50 407.75 700.00 1225.00 |
| Manufacturer Part Number | 100R07-152B | |||
| Description | CABLE FLAT FLEX 7POS 1MM 6" | |||
| Quantity Available | 66 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100R07-152B |
| Vendor | Parlex Corp |
| Category | Cable Assemblies |
| Pitch | 0.039" (1.00mm) |
| Length | 6.00" (152.40mm) |
| Cable Type | FFC |
| Number of Conductors | 7 |
| Length - Exposed Ends | 0.140" (3.56mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100R07 152B 100R07152B HF07U 06 ND HF07U06ND HF07U-06 |
100R07-152B Specification Sheet
CABLE FLAT FLEX 7POS 1MM 6" - 100R07-152B (HF07U-06-ND) - Cable Assemblies
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Parlex Corp 100R07-152BCABLE FLAT FLEX 7POS 1MM 6" - 100R07-152B
Order 'cable flat flex 7pos 1mm 6" - 100R07-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-06-ND.
CABLE FLAT FLEX 6POS 1MM 6" - 100R06-152B
Order 'cable flat flex 6pos 1mm 6" - 100R06-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-06-ND.
CABLE FLAT FLEX 5POS 1MM 6" - 100R05-152B
Order 'cable flat flex 5pos 1mm 6" - 100R05-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-06-ND.
CABLE FLAT FLEX 7POS 1MM 2" - 100R07-51B
Order 'cable flat flex 7pos 1mm 2" - 100R07-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-02-ND.
CABLE FLAT FLEX 7POS 1MM 3" - 100R07-76B
Order 'cable flat flex 7pos 1mm 3" - 100R07-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-03-ND.
CABLE FLAT FLEX 7POS 1MM 4" - 100R07-102B
Order 'cable flat flex 7pos 1mm 4" - 100R07-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-04-ND.
CABLE FLAT FLEX 7POS 1MM 5" - 100R07-127B
Order 'cable flat flex 7pos 1mm 5" - 100R07-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-05-ND.
CABLE FLAT FLEX 7POS 1MM 8" - 100R07-203B
Order 'cable flat flex 7pos 1mm 8" - 100R07-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-08-ND.
CABLE FLAT FLEX 7POS 1MM 10" - 100R07-254B
Order 'cable flat flex 7pos 1mm 10" - 100R07-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-10-ND.
CABLE FLAT FLEX 7POS 1MM 12" - 100R07-305B
Order 'cable flat flex 7pos 1mm 12" - 100R07-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-12-ND.
CABLE FLAT FLEX 7POS 1MM 18" - 100R07-457B
Order 'cable flat flex 7pos 1mm 18" - 100R07-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-18-ND.
CABLE FLAT FLEX 8POS 1MM 6" - 100R08-152B
Order 'cable flat flex 8pos 1mm 6" - 100R08-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-06-ND.
CABLE FLAT FLEX 10POS 1MM 6" - 100R10-152B
Order 'cable flat flex 10pos 1mm 6" - 100R10-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-06-ND.
CABLE FLAT FLEX 12POS 1MM 6" - 100R12-152B
Order 'cable flat flex 12pos 1mm 6" - 100R12-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12U-06-ND.
CABLE FLAT FLEX 14POS 1MM 6" - 100R14-152B
Order 'cable flat flex 14pos 1mm 6" - 100R14-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-06-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Parlex Corp 100R07-152B
Send this link via E-Mail
Help With This Screen
