CONN HOUSING RCPT 16POS DL ROW - 280638 - Connectors
Rectangular - Housing Connector Tyco Electronics - - 280638
| Digi-Key Part Number | 280638-ND |
1000 |
1.62000 |
Extended Price
1620.00 |
| Manufacturer Part Number | 280638 | |||
| Description | CONN HOUSING RCPT 16POS DL ROW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 280638 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 16 |
| Row Spacing | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
280638 280638 |
280638 Specification Sheet
CONN HOUSING RCPT 16POS DL ROW - 280638 (280638-ND) - Connectors
Related parts Rectangular - Housing Connector Tyco Electronics - - 280638CONN HOUSING RCPT 16POS DL ROW - 280638
Order 'conn housing rcpt 16pos dl row - 280638' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280638-ND.
CONN HOUSING RCPT 24POS DL ROW - 280515
Order 'conn housing rcpt 24pos dl row - 280515' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280515-ND.
CONN HOUSING RCPT 8POS SL ROW - 280361
Order 'conn housing rcpt 8pos sl row - 280361' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280361-ND.
HOUSING RCPT 20POS DL ROW - 87131-6
Order 'housing rcpt 20pos dl row - 87131-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87131-6-ND.
HOUSING RCPT 20POS DL ROW - 87132-6
Order 'housing rcpt 20pos dl row - 87132-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87132-6-ND.
CONN HOUSING RCPT 2POS .250 - 180918
Order 'conn housing rcpt 2pos .250 - 180918' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 180918-ND.
CONN HOUSING RCPT 11POS - 194279-1
Order 'conn housing rcpt 11pos - 194279-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 194279-1-ND.
CONN RCPT 16POS DL .100 CRIMP - 926476-8
Order 'conn rcpt 16pos dl .100 crimp - 926476-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 926476-8-ND.
CONN HOUSING RCPT 6POS .250 - 1-480281-0
Order 'conn housing rcpt 6pos .250 - 1-480281-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480281-0-ND.
CONN HOUSING RCPT 6CIRC - 163006
Order 'conn housing rcpt 6circ - 163006' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 163006-ND.
CONN HOUS RCPT 2POS FREE HANGING - 172129-1
Order 'conn hous rcpt 2pos free hanging - 172129-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 172129-1-ND.
CONN HOUSING RCPT 1CIRC - 521120-1
Order 'conn housing rcpt 1circ - 521120-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 521120-1-ND.
CONN HOUSING RCPT SHELL SIZE 2 - 1811648-1
Order 'conn housing rcpt shell size 2 - 1811648-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1811648-1-ND.
CONN HOUSING RCPT DUAL 16POS - 281839-8
Order 'conn housing rcpt dual 16pos - 281839-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 281839-8-ND.
CONN HOUSING 0.156CL 15POS DL - 583680-1
Order 'conn housing 0.156cl 15pos dl - 583680-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583680-1-ND.
Options for Rectangular - Housing Connector Tyco Electronics - - 280638
Send this link via E-Mail
Help With This Screen
