CABLE FLAT FLEX 7POS 1MM 3" - 100R07-76B
| Digi-Key Part Number | HF07U-03-ND |
1 10 100 250 500 1000 |
2.48000 2.06300 1.51250 1.28152 1.10000 .96250 |
Extended Price
2.48 20.63 151.25 320.38 550.00 962.50 |
| Manufacturer Part Number | 100R07-76B | |||
| Description | CABLE FLAT FLEX 7POS 1MM 3" | |||
| Quantity Available | 92 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100R07-76B |
| Vendor | Parlex Corp. |
| Category | Cable, Wire |
| Pitch | 0.039" (1.00mm) |
| Length | 3.00" (76.2mm) |
| Number of Positions | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100R07 76B 100R0776B HF07U 03 ND HF07U03ND HF07U-03 |
100R07-76B Specification Sheet
CABLE FLAT FLEX 7POS 1MM 3" - 100R07-76B (HF07U-03-ND)
Related parts:CABLE FLAT FLEX 7POS 1MM 3" - 100R07-76B
Order 'cable flat flex 7pos 1mm 3" - 100R07-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-03-ND.
CABLE FLAT FLEX 5POS 1MM 3" - 100R05-76B
Order 'cable flat flex 5pos 1mm 3" - 100R05-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-03-ND.
CABLE FLAT FLEX 6POS 1MM 3" - 100R6-76B
Order 'cable flat flex 6pos 1mm 3" - 100R6-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-03-ND.
CABLE FLAT FLEX 7POS 1MM 2" - 100R07-51B
Order 'cable flat flex 7pos 1mm 2" - 100R07-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-02-ND.
CABLE FLAT FLEX 7POS 1MM 4" - 100R07-102B
Order 'cable flat flex 7pos 1mm 4" - 100R07-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-04-ND.
CABLE FLAT FLEX 7POS 1MM 5" - 100R07-127B
Order 'cable flat flex 7pos 1mm 5" - 100R07-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-05-ND.
CABLE FLAT FLEX 7POS 1MM 6" - 100R07-152B
Order 'cable flat flex 7pos 1mm 6" - 100R07-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-06-ND.
CABLE FLAT FLEX 7POS 1MM 8" - 100R07-203B
Order 'cable flat flex 7pos 1mm 8" - 100R07-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-08-ND.
CABLE FLAT FLEX 7POS 1MM 10" - 100R07-254B
Order 'cable flat flex 7pos 1mm 10" - 100R07-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-10-ND.
CABLE FLAT FLEX 7POS 1MM 12" - 100R07-305B
Order 'cable flat flex 7pos 1mm 12" - 100R07-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-12-ND.
CABLE FLAT FLEX 7POS 1MM 18" - 100R07-457B
Order 'cable flat flex 7pos 1mm 18" - 100R07-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-18-ND.
CABLE FLAT FLEX 8POS 1MM 3" - 100R08-76B
Order 'cable flat flex 8pos 1mm 3" - 100R08-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-03-ND.
CABLE FLAT FLEX 10POS 1MM 3" - 100R10-76B
Order 'cable flat flex 10pos 1mm 3" - 100R10-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-03-ND.
CABLE FLAT FLEX 12POS 1MM 3" - 100R12-76B
Order 'cable flat flex 12pos 1mm 3" - 100R12-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12U-03-ND.
CABLE FLAT FLEX 14POS 1MM 3" - 100R14-76B
Order 'cable flat flex 14pos 1mm 3" - 100R14-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-03-ND.
Send this link via E-Mail
Help With This Screen