CONN RECEPT 20POS W/POSTIVE LOCK - 2-106527-0 - Connectors
| Digi-Key Part Number | 2-106527-0-ND |
1 25 100 500 |
.72000 .60080 .48050 .39880 |
Extended Price
0.72 15.02 48.05 199.40 |
| Manufacturer Part Number | 2-106527-0 | |||
| Description | CONN RECEPT 20POS W/POSTIVE LOCK | |||
| Quantity Available | 944 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-106527-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Series | AMP-DUAC™ |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Latch Lock |
| Features | - |
| Number of Positions | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 106527 0 21065270 |
2-106527-0 Specification Sheet
CONN RECEPT 20POS W/POSTIVE LOCK - 2-106527-0 (2-106527-0-ND) - Connectors
Related parts Connectors:CONN RECEPT 20POS W/POSTIVE LOCK - 2-106527-0
Order 'conn recept 20pos w/postive lock - 2-106527-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-106527-0-ND.
CONN RECEPT 10POS W/POSTIVE LOCK - 1-106527-0
Order 'conn recept 10pos w/postive lock - 1-106527-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-106527-0-ND.
CONN RECEPT 22POS W/POSTIVE LOCK - 2-106527-2
Order 'conn recept 22pos w/postive lock - 2-106527-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-106527-2-ND.
CONN RECEPT 24POS W/POSTIVE LOCK - 2-106527-4
Order 'conn recept 24pos w/postive lock - 2-106527-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-106527-4-ND.
CONN RECEPT 12POS W/POSTIVE LOCK - 1-106527-2
Order 'conn recept 12pos w/postive lock - 1-106527-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-106527-2-ND.
CONN RECEPT 20POS .050 DUAL ROW - 2-487938-0
Order 'conn recept 20pos .050 dual row - 2-487938-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-487938-0-ND.
CONN RECEPT 16POS W/POSTIVE LOCK - 1-106527-6
Order 'conn recept 16pos w/postive lock - 1-106527-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-106527-6-ND.
CONN RECEPT 18POS W/POSTIVE LOCK - 1-106527-8
Order 'conn recept 18pos w/postive lock - 1-106527-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-106527-8-ND.
CONN RECEPT 2POS W/POSTIVE LOCK - 106527-2
Order 'conn recept 2pos w/postive lock - 106527-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106527-2-ND.
CONN RECEPT 4POS W/POSTIVE LOCK - 106527-4
Order 'conn recept 4pos w/postive lock - 106527-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106527-4-ND.
CONN RECEPT 8POS W/POSTIVE LOCK - 106527-8
Order 'conn recept 8pos w/postive lock - 106527-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106527-8-ND.
CONN RCPT 20POS DL VERT 0.5MM - 2-353512-0
Order 'conn rcpt 20pos dl vert 0.5mm - 2-353512-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-353512-0-ND.
CONN RECEPT 20 POS GOLD DUAL - 2-353687-0
Order 'conn recept 20 pos gold dual - 2-353687-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-353687-0-ND.
CONN RECEPT 20POS .050 30GOLD - 104893-2
Order 'conn recept 20pos .050 30gold - 104893-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104893-2-ND.
CONN RECEPT 20POS .100 VERT DUAL - 1-535542-0
Order 'conn recept 20pos .100 vert dual - 1-535542-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535542-0-ND.
Send this link via E-Mail
Help With This Screen