CONN RCPT 24POS SNGL .100 CRIMP - 2-104257-3
| Digi-Key Part Number | 2-104257-3-ND |
500 |
1.11400 |
Extended Price
557.00 |
| Manufacturer Part Number | 2-104257-3 | |||
| Description | CONN RCPT 24POS SNGL .100 CRIMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-104257-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Series | AMPMODUĀ® MTE |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Latch Lock |
| Features | - |
| Number of Positions | 24 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 104257 3 21042573 |
CONN RCPT 24POS SNGL .100 CRIMP - 2-104257-3 (2-104257-3-ND)
Related parts:CONN RCPT 24POS SNGL .100 CRIMP - 2-104257-3
Order 'conn rcpt 24pos sngl .100 crimp - 2-104257-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-104257-3-ND.
CONN RCPT 22POS SNGL .100 CRIMP - 2-104257-1
Order 'conn rcpt 22pos sngl .100 crimp - 2-104257-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-104257-1-ND.
CONN RCPT 26POS CST-100 CRIMP - 2-770602-6
Order 'conn rcpt 26pos cst-100 crimp - 2-770602-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-770602-6-ND.
CONN RCPT 20POS DUAL .100 CRIMP - 2-86264-0
Order 'conn rcpt 20pos dual .100 crimp - 2-86264-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-86264-0-ND.
CONN RCPT 36POS DL .100 CRIMP - 3-87631-2
Order 'conn rcpt 36pos dl .100 crimp - 3-87631-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-87631-2-ND.
CONN RCPT 42POS DL .100 CRIMP - 3-87631-7
Order 'conn rcpt 42pos dl .100 crimp - 3-87631-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-87631-7-ND.
CONN RCPT 34POS DL .100 CRIMP - 4-87977-2
Order 'conn rcpt 34pos dl .100 crimp - 4-87977-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-87977-2-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 2-66104-3
Order 'conn socket 20-24awg 30au crimp - 2-66104-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-66104-3-ND.
CONN SOCKET 20-24AWG 15AU CRIMP - 2-87523-3
Order 'conn socket 20-24awg 15au crimp - 2-87523-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33426CT-ND.
CONN SOCKET 20-24AWG 15AU CRIMP - 2-87523-3
Order 'conn socket 20-24awg 15au crimp - 2-87523-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33426TR-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 2-87195-3
Order 'conn socket 20-24awg 30au crimp - 2-87195-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33430CT-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 2-87195-3
Order 'conn socket 20-24awg 30au crimp - 2-87195-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33430TR-ND.
CONN RCPT 14POS VERT .100 SMD - 1-147723-3
Order 'conn rcpt 14pos vert .100 smd - 1-147723-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-147723-3-ND.
CONN RCPT 14POS VERT .100 SMD - 1-147738-3
Order 'conn rcpt 14pos vert .100 smd - 1-147738-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-147738-3-ND.
CONN HDR BRKWAY 46POS .100 DUAL - 2-146255-3
Order 'conn hdr brkway 46pos .100 dual - 2-146255-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-146255-3-ND.
Send this link via E-Mail
Help With This Screen