HSG,SINGLE POSN FREE HANGING - 207535-1
| Digi-Key Part Number | 207535-1-ND |
1100 |
.85500 |
Extended Price
940.50 |
| Manufacturer Part Number | 207535-1 | |||
| Description | HSG,SINGLE POSN FREE HANGING | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 207535-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Contact Termination | Crimp and Solder |
| Contact Type | Male or Female |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | - |
| Series | Metrimate |
| Packaging | Bulk |
| Connector Type | Non-Gendered, Self Mating |
| Fastening Type | - |
| Features | - |
| Number of Positions | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
207535 1 2075351 |
207535-1 Specification Sheet
HSG,SINGLE POSN FREE HANGING - 207535-1 (207535-1-ND)
Related parts:HSG,SINGLE POSN FREE HANGING - 207535-1
Order 'hsg,single posn free hanging - 207535-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207535-1-ND.
CONN RCPT CPC 14POS FREE HANGING - 213650-1
Order 'conn rcpt cpc 14pos free hanging - 213650-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213650-1-ND.
CONN PLUG CPC 10POS FREE HANGING - 213671-1
Order 'conn plug cpc 10pos free hanging - 213671-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213671-1-ND.
CONN PLUG HSNG 9POS FREE HANGING - 788157-1
Order 'conn plug hsng 9pos free hanging - 788157-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 788157-1-ND.
CONN RCPT HSNG 9POS FREE HANGING - 788159-1
Order 'conn rcpt hsng 9pos free hanging - 788159-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 788159-1-ND.
CONN RCPT CPC 16POS FREE HANGING - 796330-1
Order 'conn rcpt cpc 16pos free hanging - 796330-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796330-1-ND.
CONN PLUG CPC 16POS FREE HANGING - 796332-1
Order 'conn plug cpc 16pos free hanging - 796332-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796332-1-ND.
CONN PLUG CPC 9POS FREE HANGING - 182645-1
Order 'conn plug cpc 9pos free hanging - 182645-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 182645-1-ND.
CONN PLUG CPC 4POS FREE HANGING - 182647-1
Order 'conn plug cpc 4pos free hanging - 182647-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 182647-1-ND.
CONN PLUG CPC 14POS FREE HANGING - 182649-1
Order 'conn plug cpc 14pos free hanging - 182649-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 182649-1-ND.
CONN CPC RCPT 10POS FREE HANGING - 213668-1
Order 'conn cpc rcpt 10pos free hanging - 213668-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213668-1-ND.
CONN PLUG CPC 19POS FREE HANGING - 213853-1
Order 'conn plug cpc 19pos free hanging - 213853-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213853-1-ND.
CONN RECEPT 8-1POS FREE-HANGING - 1445526-1
Order 'conn recept 8-1pos free-hanging - 1445526-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29988-ND.
CONN RECEPT 8-2POS FREE-HANGING - 1445522-1
Order 'conn recept 8-2pos free-hanging - 1445522-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29990-ND.
CONN RECEPT 8-3POS FREE-HANGING - 1445510-1
Order 'conn recept 8-3pos free-hanging - 1445510-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29992-ND.
Send this link via E-Mail
Help With This Screen