CABLE 1MM 6POS 6" FLAT FLEX SHLD - 1.00MM-6-6-B-SH2-G1
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Parlex Corp 1.00MM-6-6-B-SH2-G1
| Digi-Key Part Number | HF06S-06-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1.00MM-6-6-B-SH2-G1 | |||
| Description | CABLE 1MM 6POS 6" FLAT FLEX SHLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1.00MM-6-6-B-SH2-G1 |
| Vendor | Parlex Corp |
| Category | Cable Assemblies |
| Pitch | 0.039" (1.00mm) |
| Length | 6.00" (152.40mm) |
| Cable Type | FFC |
| Number of Conductors | 6 |
| Length - Exposed Ends | 0.140" (3.56mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 00MM 6 6 B SH2 G1 100MM66BSH2G1 HF06S 06 ND HF06S06ND HF06S-06 |
CABLE 1MM 6POS 6" FLAT FLEX SHLD - 1.00MM-6-6-B-SH2-G1 (HF06S-06-ND)
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Parlex Corp 1.00MM-6-6-B-SH2-G1CABLE 1MM 6POS 6" FLAT FLEX SHLD - 1.00MM-6-6-B-SH2-G1
Order 'cable 1mm 6pos 6" flat flex shld - 1.00MM-6-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06S-06-ND.
CABLE 1MM 8POS 6" FLAT FLEX SHLD - 1.00MM-8-6-B-SH2-G1
Order 'cable 1mm 8pos 6" flat flex shld - 1.00MM-8-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08S-06-ND.
CABLE 1MM 28POS 30" FLAT FLEX - 1.00MM-28-30-B
Order 'cable 1mm 28pos 30" flat flex - 1.00MM-28-30-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 1.00MM-28-30-B-ND.
CABLE 1MM 20POS 4.25" FLAT FLEX - 100-20-108-B
Order 'cable 1mm 20pos 4.25" flat flex - 100-20-108-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-20-108-B-ND.
CABLE 1MM PITCH 254MM FLAT FLEX - 100-9-254B
Order 'cable 1mm pitch 254mm flat flex - 100-9-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 100-9-254B-ND.
CABLE .5MM 50POS 89MM FLAT FLEX - 050-50-89-BO
Order 'cable .5mm 50pos 89mm flat flex - 050-50-89-BO' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 050-50-89-BO-ND.
CABLE .050 28POS 4" FLAT FLEX - 0.5MM-28-4-B
Order 'cable .050 28pos 4" flat flex - 0.5MM-28-4-B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number 0.5MM-28-4-B-ND.
CABLE FLAT FLEX 6POS 1MM 6" - 100R06-152B
Order 'cable flat flex 6pos 1mm 6" - 100R06-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-06-ND.
CABLE 1MM 10POS 6" FLATFLEX SHLD - 1.00MM-10-6-B-SH2-G1
Order 'cable 1mm 10pos 6" flatflex shld - 1.00MM-10-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10S-06-ND.
CABLE 1MM 12POS 6" FLATFLEX SHLD - 1.00MM-12-6-B-SH2-G1
Order 'cable 1mm 12pos 6" flatflex shld - 1.00MM-12-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12S-06-ND.
CABLE 1MM 14POS 6" FLATFLEX SHLD - 1.00MM-14-6-B-SH2-G1
Order 'cable 1mm 14pos 6" flatflex shld - 1.00MM-14-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14S-06-ND.
CABLE 1MM 16POS 6" FLATFLEX SHLD - 1.00MM-16-6-B-SH2-G1
Order 'cable 1mm 16pos 6" flatflex shld - 1.00MM-16-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16S-06-ND.
CABLE 1MM 18POS 6" FLATFLEX SHLD - 1.00MM-18-6-B-SH2-G1
Order 'cable 1mm 18pos 6" flatflex shld - 1.00MM-18-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF18S-06-ND.
CABLE 1MM 20POS 6" FLATFLEX SHLD - 1.00MM-20-6-B-SH2-G1
Order 'cable 1mm 20pos 6" flatflex shld - 1.00MM-20-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF20S-06-ND.
CABLE 1MM 22POS 6" FLATFLEX SHLD - 1.00MM-22-6-B-SH2-G1
Order 'cable 1mm 22pos 6" flatflex shld - 1.00MM-22-6-B-SH2-G1' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF22S-06-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Parlex Corp 1.00MM-6-6-B-SH2-G1
Send this link via E-Mail
Help With This Screen
