CONN HOUSING PLUG 50 POS BLACK - 205058-2 - Connectors, Interconnects
| Digi-Key Part Number | 205058-2-ND |
1 25 100 500 |
27.69000 23.07520 18.46000 15.32180 |
Extended Price
27.69 576.88 1846.00 7660.90 |
| Manufacturer Part Number | 205058-2 | |||
| Description | CONN HOUSING PLUG 50 POS BLACK | |||
| Quantity Available | 128 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 205058-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Style | Block |
| Connector Type | Plug Housing |
| Connector Usage | Signal Circuits |
| Features | - |
| Mounting Type | Panel |
| Number of Positions | 50 |
| Number of Rows | 5 |
| Pitch | 0.200" (5.08mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
205058 2 2050582 |
205058-2 Specification Sheet
CONN HOUSING PLUG 50 POS BLACK - 205058-2 (205058-2-ND) - Connectors, Interconnects
Related partsCONN HOUSING PLUG 50 POS BLACK - 205058-2
Order 'conn housing plug 50 pos black - 205058-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205058-2-ND.
CONN HOUSING PLUG 34 POS BLACK - 200837-2
Order 'conn housing plug 34 pos black - 200837-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 200837-2-ND.
CONN HOUSING PLUG 3 POS BLACK - 556879-3
Order 'conn housing plug 3 pos black - 556879-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556879-3-ND.
CONN HOUSING PLUG 4 POS BLACK - 556879-4
Order 'conn housing plug 4 pos black - 556879-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556879-4-ND.
CONN HOUSING PLUG 5 POS BLACK - 556879-5
Order 'conn housing plug 5 pos black - 556879-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556879-5-ND.
CONN HOUSING PLUG 6 POS BLACK - 556879-6
Order 'conn housing plug 6 pos black - 556879-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556879-6-ND.
CONN HOUSING PLUG 8 POS BLACK - 556879-8
Order 'conn housing plug 8 pos black - 556879-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556879-8-ND.
CONN HOUSING TAB 50POS PANEL MT - 1318578-2
Order 'conn housing tab 50pos panel mt - 1318578-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29817-ND.
CONN PLUG 9 POS BLACK PLASTIC - 745032-1
Order 'conn plug 9 pos black plastic - 745032-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 745032-1-ND.
CONN HOUSING PLUG 24 POS NATURAL - 1-1375875-0
Order 'conn housing plug 24 pos natural - 1-1375875-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1375875-0-ND.
CONN HOUSING PLUG 24 POS NATURAL - 1-1375875-3
Order 'conn housing plug 24 pos natural - 1-1375875-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1375875-3-ND.
CONN HOUSING PLUG 12POS NATURAL - 1-794550-2
Order 'conn housing plug 12pos natural - 1-794550-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794550-2-ND.
CONN HOUSING PLUG 2POS .156 RED - 177898-2
Order 'conn housing plug 2pos .156 red - 177898-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 177898-2-ND.
CONN HOUSING RECEPT 25 POS CRIMP - 207463-2
Order 'conn housing recept 25 pos crimp - 207463-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207463-2-ND.
CONN HOUSING PLUG 2 POS BLACK - 556879-2
Order 'conn housing plug 2 pos black - 556879-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556879-2-ND.
Options for
Send this link via E-Mail
Help With This Screen
