Keywords:





Panel Backplane - Housing Connectors, Interconnect Tyco Electronics Plug Housing 203956-2

BLOCK, SOCKET, 36 POS. - 203956-2 - Connectors, Interconnects

Digi-Key Part Number 203956-2-ND
Price Break
140
Unit Price
5.70000
Extended Price
798.00
Manufacturer Part Number203956-2
DescriptionBLOCK, SOCKET, 36 POS.
Quantity Available Non-Stock
All prices are in USD

Purchase Panel Backplane - Housing Connectors, Interconnect Tyco Electronics Plug Housing 203956-2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Panel Backplane - Housing Connectors, Interconnect Tyco Electronics Plug Housing 203956-2
Technical/Catalog Information203956-2
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Connector StyleBlock
Connector TypePlug Housing
Connector UsageSignal Circuits
Features-
Mounting TypePanel
Number of Positions 36
Number of Rows4
Pitch-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 203956 2
2039562

203956-2 Specification Sheet

Image of BLOCK, SOCKET, 36 POS. - 203956-2

BLOCK, SOCKET, 36 POS. - 203956-2 (203956-2-ND) - Connectors, Interconnects

Related parts Panel Backplane - Housing Connectors, Interconnect Tyco Electronics Plug Housing 203956-2
Panel Backplane - Housing Connectors, Interconnect Tyco Electronics Plug Housing 203956-2
 Order 'block, socket, 36 pos. - 203956-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 203956-2-ND.
Terminal Block - Adapters, Interface Module Connector Tyco Electronics Board Mounted 1-1437411-1
 Order 'conn term block 0.2" 36 pos - 1-1437411-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437411-1-ND.
Rectangular - Accessory Connectors, Interconnect Tyco Electronics Commoning Device 208063-2
 Order 'conn socket 36 pos metrimate - 208063-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208063-2-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Tyco Electronics Through Hole 282847-2
 Order 'term block 2pos 35deg 5.08mm - 282847-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98348-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Tyco Electronics Through Hole 796423-2
 Order 'term block 2pos 45degree 5.08mm - 796423-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796423-2-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Tyco Electronics Through Hole 796460-2
 Order 'conn term block 5mm top 2pos - 796460-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796460-2-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Tyco Electronics Through Hole 796462-2
 Order 'conn term block 5mm side 2pos - 796462-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796462-2-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Tyco Electronics Through Hole 1776886-2
 Order 'term block 2pos power 10.16mm - 1776886-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98060-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Tyco Electronics Through Hole 1986242-2
 Order 'term block pwr 2pos 15mm - 1986242-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99381-ND.
Circular - Adapter Connector Tyco Electronics Free Hanging (In-Line) Distributor, Dust Tight, Waterproof, Pos 2 and 4 Bridged 1838896-1
 Order 'conn adpt m12 5pos male-fml/fml - 1838896-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1838896-1-ND.
Circular - Adapter Connector Tyco Electronics Free Hanging (In-Line) Distributor, Dust Tight, Waterproof 1838895-1
 Order 'conn adpt m12 5pos male-fml/fml - 1838895-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1838895-1-ND.
Circular - Adapter Connector Tyco Electronics Free Hanging (In-Line) Distributor, Dust Tight, Waterproof 1838897-1
 Order 'conn adpt m12 5pos male-fml/fml - 1838897-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1838897-1-ND.
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Plug, Female Sockets Retention Latches (Wire Side) 2-284047-6
 Order 'term block plug 2pos vert .200 - 2-284047-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-284047-6-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 284510-2
 Order 'term block plug 2pos 3.5mm - 284510-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98385-ND.
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Plug, Female Sockets Flange 284511-2
 Order 'term block plug 2pos 3.81mm - 284511-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98391-ND.

Options for Panel Backplane - Housing Connectors, Interconnect Tyco Electronics Plug Housing 203956-2
Send this link via E-Mail
Help With This Screen

BLOCK, SOCKET, 36 POS. - 203956-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BLOCK TERM DKT 4 SMSE/GET TS35 - 1115760000 Next: BLOW DC 12V 97X 95X33 3700RPM LE - BG0903-B044-000-00
BLOCK, SOCKET, 36 POS. - 203956-2