Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE FLAT FLEX 5POS 1MM 18" - 100R05-457B - Cable, Wire

Digi-Key Part Number HF05U-18-ND
Price Break
1
10
100
250
500
1000
Unit Price
5.85000
4.87500
3.57500
3.02900
2.60000
2.27500
Extended Price
5.85
48.75
357.50
757.25
1300.00
2275.00
Manufacturer Part Number100R05-457B
DescriptionCABLE FLAT FLEX 5POS 1MM 18"
Quantity Available 163
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information100R05-457B
VendorParlex Corp.
CategoryCable, Wire
Pitch0.039" (1.00mm)
Length18" (457.2mm)
Number of Positions 5
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 100R05 457B
100R05457B
HF05U 18 ND
HF05U18ND
HF05U-18

100R05-457B Specification Sheet

Image of CABLE FLAT FLEX 5POS 1MM 18" - 100R05-457B

CABLE FLAT FLEX 5POS 1MM 18" - 100R05-457B (HF05U-18-ND) - Cable, Wire

Related parts Cable, Wire :
CABLE FLAT FLEX 5POS 1MM 18" - 100R05-457B
 Order 'cable flat flex 5pos 1mm 18" - 100R05-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-18-ND.
CABLE FLAT FLEX 5POS 1MM 2" - 100R05-51B
 Order 'cable flat flex 5pos 1mm 2" - 100R05-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-02-ND.
CABLE FLAT FLEX 5POS 1MM 3" - 100R05-76B
 Order 'cable flat flex 5pos 1mm 3" - 100R05-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-03-ND.
CABLE FLAT FLEX 5POS 1MM 4" - 100R05-102B
 Order 'cable flat flex 5pos 1mm 4" - 100R05-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-04-ND.
CABLE FLAT FLEX 5POS 1MM 5" - 100R05-127B
 Order 'cable flat flex 5pos 1mm 5" - 100R05-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-05-ND.
CABLE FLAT FLEX 5POS 1MM 6" - 100R05-152B
 Order 'cable flat flex 5pos 1mm 6" - 100R05-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-06-ND.
CABLE FLAT FLEX 5POS 1MM 8" - 100R05-203B
 Order 'cable flat flex 5pos 1mm 8" - 100R05-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-08-ND.
CABLE FLAT FLEX 5POS 1MM 10" - 100R05-254B
 Order 'cable flat flex 5pos 1mm 10" - 100R05-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-10-ND.
CABLE FLAT FLEX 5POS 1MM 12" - 100R05-305B
 Order 'cable flat flex 5pos 1mm 12" - 100R05-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-12-ND.
CABLE FLAT FLEX 6POS 1MM 18" - 100R06-457B
 Order 'cable flat flex 6pos 1mm 18" - 100R06-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-18-ND.
CABLE FLAT FLEX 7POS 1MM 18" - 100R07-457B
 Order 'cable flat flex 7pos 1mm 18" - 100R07-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-18-ND.
CABLE FLAT FLEX 8POS 1MM 18" - 100R08-457B
 Order 'cable flat flex 8pos 1mm 18" - 100R08-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-18-ND.
CABLE FLAT FLEX 10POS 1MM 18" - 100R10-457B
 Order 'cable flat flex 10pos 1mm 18" - 100R10-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-18-ND.
CABLE FLAT FLEX 12POS 1MM 18" - 100R12-457B
 Order 'cable flat flex 12pos 1mm 18" - 100R12-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12U-18-ND.
CABLE FLAT FLEX 14POS 1MM 18" - 100R14-457B
 Order 'cable flat flex 14pos 1mm 18" - 100R14-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-18-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE FLAT FLEX 5POS 1MM 12" - 100R05-305B Next: CABLE FLAT FLEX 5POS 1MM 2" - 100R05-51B