Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE FLAT FLEX 5POS 1MM 10" - 100R05-254B

Digi-Key Part Number HF05U-10-ND
Price Break
1
10
100
250
500
1000
Unit Price
4.05000
3.37500
2.47500
2.09700
1.80000
1.57500
Extended Price
4.05
33.75
247.50
524.25
900.00
1575.00
Manufacturer Part Number100R05-254B
DescriptionCABLE FLAT FLEX 5POS 1MM 10"
Quantity Available 116
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information100R05-254B
VendorParlex Corp.
CategoryCable, Wire
Pitch0.039" (1.00mm)
Length10" (254mm)
Number of Positions 5
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 100R05 254B
100R05254B
HF05U 10 ND
HF05U10ND
HF05U-10

100R05-254B Specification Sheet

Image of CABLE FLAT FLEX 5POS 1MM 10" - 100R05-254B

CABLE FLAT FLEX 5POS 1MM 10" - 100R05-254B (HF05U-10-ND)

Related parts:
CABLE FLAT FLEX 5POS 1MM 10" - 100R05-254B
 Order 'cable flat flex 5pos 1mm 10" - 100R05-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-10-ND.
CABLE FLAT FLEX 5POS 1MM 2" - 100R05-51B
 Order 'cable flat flex 5pos 1mm 2" - 100R05-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-02-ND.
CABLE FLAT FLEX 5POS 1MM 3" - 100R05-76B
 Order 'cable flat flex 5pos 1mm 3" - 100R05-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-03-ND.
CABLE FLAT FLEX 5POS 1MM 4" - 100R05-102B
 Order 'cable flat flex 5pos 1mm 4" - 100R05-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-04-ND.
CABLE FLAT FLEX 5POS 1MM 5" - 100R05-127B
 Order 'cable flat flex 5pos 1mm 5" - 100R05-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-05-ND.
CABLE FLAT FLEX 5POS 1MM 6" - 100R05-152B
 Order 'cable flat flex 5pos 1mm 6" - 100R05-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-06-ND.
CABLE FLAT FLEX 5POS 1MM 8" - 100R05-203B
 Order 'cable flat flex 5pos 1mm 8" - 100R05-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-08-ND.
CABLE FLAT FLEX 5POS 1MM 12" - 100R05-305B
 Order 'cable flat flex 5pos 1mm 12" - 100R05-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-12-ND.
CABLE FLAT FLEX 5POS 1MM 18" - 100R05-457B
 Order 'cable flat flex 5pos 1mm 18" - 100R05-457B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-18-ND.
CABLE FLAT FLEX 6POS 1MM 10" - 100R06-254B
 Order 'cable flat flex 6pos 1mm 10" - 100R06-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-10-ND.
CABLE FLAT FLEX 7POS 1MM 10" - 100R07-254B
 Order 'cable flat flex 7pos 1mm 10" - 100R07-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-10-ND.
CABLE FLAT FLEX 8POS 1MM 10" - 100R08-254B
 Order 'cable flat flex 8pos 1mm 10" - 100R08-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-10-ND.
CABLE FLAT FLEX 10POS 1MM 10" - 100R10-254B
 Order 'cable flat flex 10pos 1mm 10" - 100R10-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-10-ND.
CABLE FLAT FLEX 12POS 1MM 10" - 100R12-254B
 Order 'cable flat flex 12pos 1mm 10" - 100R12-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12U-10-ND.
CABLE FLAT FLEX 14POS 1MM 10" - 100R14-254B
 Order 'cable flat flex 14pos 1mm 10" - 100R14-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-10-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE FLAT FLEX 5POS 0.5MM 6" - 050R05-152B Next: CABLE FLAT FLEX 5POS 1MM 12" - 100R05-305B