Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87270-6
CONN HSG LOCK CLIP .156 9POS - 1-87270-6 - Connectors, Interconnects
| Digi-Key Part Number | 1-87270-6-ND |
500 |
2.40000 |
Extended Price
1200.00 |
| Manufacturer Part Number | 1-87270-6 | |||
| Description | CONN HSG LOCK CLIP .156 9POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-87270-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 9 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 87270 6 1872706 |
1-87270-6 Specification Sheet
CONN HSG LOCK CLIP .156 9POS - 1-87270-6 (1-87270-6-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87270-6Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87270-6
Order 'conn hsg lock clip .156 9pos - 1-87270-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87270-6-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87270-0
Order 'conn hsg lock clip .156 4of5pos - 1-87270-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87270-0-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87270-1
Order 'conn hsg lock clip .156 6of7pos - 1-87270-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87270-1-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87270-2
Order 'conn hsg lock clip .156 5of6pos - 1-87270-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87270-2-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87270-3
Order 'conn hsg lock clip .156 3pos - 1-87270-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87270-3-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87270-4
Order 'conn hsg lock clip .156 5pos - 1-87270-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87270-4-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87270-5
Order 'conn hsg lock clip .156 7pos - 1-87270-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87270-5-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87270-7
Order 'conn hsg lock clip .156 11pos - 1-87270-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87270-7-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 87270-1
Order 'conn hsg lock clip .156 1pos - 87270-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87270-1-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 87270-2
Order 'conn hsg lock clip .156 2pos - 87270-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87270-2-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 87270-3
Order 'conn hsg lock clip .156 3of4pos - 87270-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87270-3-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 87270-4
Order 'conn hsg lock clip .156 4pos - 87270-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87270-4-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 87270-5
Order 'conn hsg lock clip .156 6pos - 87270-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87270-5-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 87270-6
Order 'conn hsg lock clip .156 8pos - 87270-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87270-6-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 87270-7
Order 'conn hsg lock clip .156 10pos - 87270-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87270-7-ND.
Options for Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87270-6
Send this link via E-Mail
Help With This Screen
