Keywords:





CONN HSG LOCK CLIP .156 7POS - 1-87270-5

Digi-Key Part Number 1-87270-5-ND
Price Break
500
Unit Price
2.23500
Extended Price
1117.50
Manufacturer Part Number1-87270-5
DescriptionCONN HSG LOCK CLIP .156 7POS
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1-87270-5
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.156" (3.96mm)
PackagingBulk
Connector TypeReceptacle
Fastening Type-
Features-
Number of Positions 7
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 87270 5
1872705

1-87270-5 Specification Sheet

Image of CONN HSG LOCK CLIP .156 7POS - 1-87270-5

CONN HSG LOCK CLIP .156 7POS - 1-87270-5 (1-87270-5-ND)

Related parts :
CONN HSG LOCK CLIP .156 7POS - 1-87270-5
 Order 'conn hsg lock clip .156 7pos - 1-87270-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87270-5-ND.
CONN HSG LOCK CLIP .156 4OF5POS - 1-87270-0
 Order 'conn hsg lock clip .156 4of5pos - 1-87270-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87270-0-ND.
CONN HSG LOCK CLIP .156 6OF7POS - 1-87270-1
 Order 'conn hsg lock clip .156 6of7pos - 1-87270-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87270-1-ND.
CONN HSG LOCK CLIP .156 5OF6POS - 1-87270-2
 Order 'conn hsg lock clip .156 5of6pos - 1-87270-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87270-2-ND.
CONN HSG LOCK CLIP .156 5POS - 1-87270-4
 Order 'conn hsg lock clip .156 5pos - 1-87270-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87270-4-ND.
CONN HSG LOCK CLIP .156 3POS - 1-87270-3
 Order 'conn hsg lock clip .156 3pos - 1-87270-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87270-3-ND.
CONN HSG LOCK CLIP .156 9POS - 1-87270-6
 Order 'conn hsg lock clip .156 9pos - 1-87270-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87270-6-ND.
CONN HSG LOCK CLIP .156 11POS - 1-87270-7
 Order 'conn hsg lock clip .156 11pos - 1-87270-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87270-7-ND.
CONN HSG LOCK CLIP .156 1POS - 87270-1
 Order 'conn hsg lock clip .156 1pos - 87270-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87270-1-ND.
CONN HSG LOCK CLIP .156 6POS - 87270-5
 Order 'conn hsg lock clip .156 6pos - 87270-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87270-5-ND.
CONN HSG LOCK CLIP .156 2POS - 87270-2
 Order 'conn hsg lock clip .156 2pos - 87270-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87270-2-ND.
CONN HSG LOCK CLIP .156 3OF4POS - 87270-3
 Order 'conn hsg lock clip .156 3of4pos - 87270-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87270-3-ND.
CONN HSG LOCK CLIP .156 4POS - 87270-4
 Order 'conn hsg lock clip .156 4pos - 87270-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87270-4-ND.
CONN HSG LOCK CLIP .156 8POS - 87270-6
 Order 'conn hsg lock clip .156 8pos - 87270-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87270-6-ND.
CONN HSG LOCK CLIP .156 10POS - 87270-7
 Order 'conn hsg lock clip .156 10pos - 87270-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87270-7-ND.

Send this link via E-Mail
Help With This Screen

CONN HSG LOCK CLIP .156 7POS - 1-87270-5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HSG LOCK CLIP .156 6POS - 87270-5 Next: CONN HSG LOCK CLIP .156 8POS - 87270-6
CONN HSG LOCK CLIP .156 7POS - 1-87270-5