CONN HOUSING 8POS .156 - 1-87025-6 - Connectors
| Digi-Key Part Number | 1-87025-6-ND |
300 |
2.07000 |
Extended Price
621.00 |
| Manufacturer Part Number | 1-87025-6 | |||
| Description | CONN HOUSING 8POS .156 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-87025-6 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 8 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 87025 6 1870256 |
1-87025-6 Specification Sheet
CONN HOUSING 8POS .156 - 1-87025-6 (1-87025-6-ND) - Connectors
Related parts Connectors :CONN HOUSING 8POS .156 - 1-87025-6
Order 'conn housing 8pos .156 - 1-87025-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87025-6-ND.
CONN HOUSING 12POS .156 - 1-87025-1
Order 'conn housing 12pos .156 - 1-87025-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87025-1-ND.
CONN HOUSING 4POS .156 - 1-87025-3
Order 'conn housing 4pos .156 - 1-87025-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87025-3-ND.
CONN HOUSING 10POS .156 - 1-87025-7
Order 'conn housing 10pos .156 - 1-87025-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87025-7-ND.
CONN HOUSING 10POS .156 - 1-87025-8
Order 'conn housing 10pos .156 - 1-87025-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87025-8-ND.
CONN HOUSING 6POS .156 BLACK - 87025-2
Order 'conn housing 6pos .156 black - 87025-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87025-2-ND.
CONN HOUSING 15POS .156 - 1-87159-4
Order 'conn housing 15pos .156 - 1-87159-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87159-4-ND.
CONN HOUSING 8POS .156 - 280593
Order 'conn housing 8pos .156 - 280593' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280593-ND.
CONN HOUSING 2POS .156 - 2-87025-5
Order 'conn housing 2pos .156 - 2-87025-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-87025-5-ND.
CONN HOUSING 8POS .100 POLAR - 102241-6
Order 'conn housing 8pos .100 polar - 102241-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26987-ND.
CONN HOUSING 18POS .156 - 1-640136-8
Order 'conn housing 18pos .156 - 1-640136-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640136-8-ND.
CONN HOUSING 15POS .156 - 1-640136-5
Order 'conn housing 15pos .156 - 1-640136-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640136-5-ND.
CONN HOUSING 3POS .156 BLACK - 2-87025-1
Order 'conn housing 3pos .156 black - 2-87025-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-87025-1-ND.
CONN HOUSING 12POS SINGLE .156 - 1-87025-2
Order 'conn housing 12pos single .156 - 1-87025-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87025-2-ND.
CONN HOUSING 11POS BLACK .156 - 3-87025-6
Order 'conn housing 11pos black .156 - 3-87025-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-87025-6-ND.
Send this link via E-Mail
Help With This Screen
