CONN HOUSING 12POS SINGLE .156 - 1-87025-2
| Digi-Key Part Number | 1-87025-2-ND |
500 |
1.81500 |
Extended Price
907.50 |
| Manufacturer Part Number | 1-87025-2 | |||
| Description | CONN HOUSING 12POS SINGLE .156 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-87025-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 12 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 87025 2 1870252 |
1-87025-2 Specification Sheet
CONN HOUSING 12POS SINGLE .156 - 1-87025-2 (1-87025-2-ND)
Related parts :CONN HOUSING 12POS SINGLE .156 - 1-87025-2
Order 'conn housing 12pos single .156 - 1-87025-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87025-2-ND.
CONN HOUSING 12POS .050 RED - 1-338095-2
Order 'conn housing 12pos .050 red - 1-338095-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99497-ND.
CONN PLUG HOUSING 12POS PNL MNT - 1-794598-2
Order 'conn plug housing 12pos pnl mnt - 1-794598-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794598-2-ND.
CONN RCPT HOUSING 12POS VERT 2MM - 1-1470201-2
Order 'conn rcpt housing 12pos vert 2mm - 1-1470201-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100137-ND.
CONN RCPT HOUSING 12POS 1MM SMD - 1-1470364-2
Order 'conn rcpt housing 12pos 1mm smd - 1-1470364-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99940-ND.
CONN HOUSING 10POS .100 CRIMP - 1-86148-2
Order 'conn housing 10pos .100 crimp - 1-86148-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-86148-2-ND.
CONN HOUSING 11POS BLACK .156 - 3-87025-6
Order 'conn housing 11pos black .156 - 3-87025-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-87025-6-ND.
CONN HOUSING 14POS BLACK .156 - 3-87025-8
Order 'conn housing 14pos black .156 - 3-87025-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-87025-8-ND.
CONN HOUSING 5POS .100 LOCKING - 1-87175-2
Order 'conn housing 5pos .100 locking - 1-87175-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26924-ND.
CONN HOUSING 12POS .100 POLAR - 1-102241-0
Order 'conn housing 12pos .100 polar - 1-102241-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26990-ND.
CONN HOUSING 14POS .100 POLAR - 1-102241-2
Order 'conn housing 14pos .100 polar - 1-102241-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26991-ND.
CONN HOUSING 16POS .100 DUAL - 1-87456-2
Order 'conn housing 16pos .100 dual - 1-87456-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3037-ND.
CONN PLUG 12POS PANEL MOUNT - 1-794953-2
Order 'conn plug 12pos panel mount - 1-794953-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30583-ND.
CONN RECEPT 12POS FREE HANGING - 1-794954-2
Order 'conn recept 12pos free hanging - 1-794954-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30595-ND.
Send this link via E-Mail
Help With This Screen
