Keywords:





BUZZER PIEZO ELEMENT 2.6KHZ 35MM - AB3526B - Audio Products

Digi-Key Part Number 668-1015-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.60000
1.45000
1.16000
.96280
.84100
.75400
Extended Price
1.60
14.50
116.00
481.40
841.00
3770.00
Manufacturer Part NumberAB3526B
DescriptionBUZZER PIEZO ELEMENT 2.6KHZ 35MM
Quantity Available 244
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAB3526B
VendorPUI Audio
CategoryAudio Products
Frequency2.6kHz
Capacitance @ Frequency30000pF @ 1kHz
Voltage - Input, Max30V p-p
Impedance300 Ohm
PackagingBulk
Size1.38" Dia (35mm)
TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AB3526B
AB3526B
668 1015 ND
6681015ND
668-1015

AB3526B Specification Sheet

Image of BUZZER PIEZO ELEMENT 2.6KHZ 35MM - AB3526B

BUZZER PIEZO ELEMENT 2.6KHZ 35MM - AB3526B (668-1015-ND) - Audio Products

Related parts Audio Products:
BUZZER PIEZO ELEMENT 2.6KHZ 35MM - AB3526B
 Order 'buzzer piezo element 2.6khz 35mm - AB3526B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1015-ND.
BUZZER PIEZO ELEMENT 2.6KHZ 35MM - CEB-35D26
 Order 'buzzer piezo element 2.6khz 35mm - CEB-35D26' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1128-ND.
BUZZER PIEZO ELEMENT 2.6KHZ 27MM - AB2726B
 Order 'buzzer piezo element 2.6khz 27mm - AB2726B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1011-ND.
BUZZER PIEZO ELEMENT 2.9KHZ 35MM - AB3529BF
 Order 'buzzer piezo element 2.9khz 35mm - AB3529BF' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1016-ND.
BUZZER PIEZO ELEMENT 2.8KHZ 35MM - AB3528B
 Order 'buzzer piezo element 2.8khz 35mm - AB3528B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AB3528B-ND.
BUZZER PIEZO ELEMENT 2.9KHZ 35MM - CEB-35FD29
 Order 'buzzer piezo element 2.9khz 35mm - CEB-35FD29' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1131-ND.
BUZZER PIEZO ELEMENT 7.0KHZ 10MM - AB1070B
 Order 'buzzer piezo element 7.0khz 10mm - AB1070B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1000-ND.
BUZZER PIEZO ELEMENT 9.0KHZ 12MM - AB1290B
 Order 'buzzer piezo element 9.0khz 12mm - AB1290B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1001-ND.
BUZZER PIEZO ELEMENT 4.1KHZ 15MM - AB1541
 Order 'buzzer piezo element 4.1khz 15mm - AB1541' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1002-ND.
BUZZER PIEZO ELEMENT 4.8KHZ 15MM - AB1548B
 Order 'buzzer piezo element 4.8khz 15mm - AB1548B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1003-ND.
BUZZER PIEZO ELEMENT 2.5KHZ 20MM - AB2025B
 Order 'buzzer piezo element 2.5khz 20mm - AB2025B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1004-ND.
BUZZER PIEZO ELEMENT 3.7KHZ 20MM - AB2036AF
 Order 'buzzer piezo element 3.7khz 20mm - AB2036AF' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1005-ND.
BUZZER PIEZO ELEMENT 4.0KHZ 20MM - AB2040B
 Order 'buzzer piezo element 4.0khz 20mm - AB2040B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1006-ND.
BUZZER PIEZO ELEMENT 6.5KHZ 20MM - AB2065B
 Order 'buzzer piezo element 6.5khz 20mm - AB2065B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1007-ND.
BUZZER PIEZO ELEMENT 7.2KHZ 20MM - AB2072S
 Order 'buzzer piezo element 7.2khz 20mm - AB2072S' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1008-ND.

Send this link via E-Mail
Help With This Screen

BUZZER PIEZO ELEMENT 2.6KHZ 35MM - AB3526B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER PIEZO ELEMENT 2.6KHZ 27MM - AB2726B Next: BUZZER PIEZO ELEMENT 2.6KHZ 35MM - CEB-35D26
BUZZER PIEZO ELEMENT 2.6KHZ 35MM - AB3526B