Keywords:





CONN HOUSING RCPT 12POS NATURAL - 1-794657-2 - Connectors

Digi-Key Part Number 1-794657-2-ND
Price Break
3500
Unit Price
.31629
Extended Price
1107.02
Manufacturer Part Number1-794657-2
DescriptionCONN HOUSING RCPT 12POS NATURAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1-794657-2
VendorTyco Electronics
CategoryConnectors
ColorNatural
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows2
Pitch0.165" (4.20mm)
PackagingBulk
Connector TypeReceptacle
Fastening TypeLatch Lock
Features-
Number of Positions 12
Row Spacing0.165" (4.20mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 794657 2
17946572

1-794657-2 Specification Sheet

Image of CONN HOUSING RCPT 12POS NATURAL - 1-794657-2

CONN HOUSING RCPT 12POS NATURAL - 1-794657-2 (1-794657-2-ND) - Connectors

Related parts Connectors :
CONN HOUSING RCPT 12POS NATURAL - 1-794657-2
 Order 'conn housing rcpt 12pos natural - 1-794657-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794657-2-ND.
CONN HOUSING PLUG 12POS NATURAL - 1-794550-2
 Order 'conn housing plug 12pos natural - 1-794550-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794550-2-ND.
CONN RCPT 12POS .156 - 1-647401-2
 Order 'conn rcpt 12pos .156 - 1-647401-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-647401-2-ND.
CONN HOUSING RCPT 1CIRC - 521120-1
 Order 'conn housing rcpt 1circ - 521120-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 521120-1-ND.
CONN HOUSING RCPT 8POS NATURAL - 176286-1
 Order 'conn housing rcpt 8pos natural - 176286-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 176286-1-ND.
CONN HOUSING RCPT 3POS NATURAL - 179464-1
 Order 'conn housing rcpt 3pos natural - 179464-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 179464-1-ND.
CONN HOUSING RCPT 4POS NATURAL - 179465-1
 Order 'conn housing rcpt 4pos natural - 179465-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 179465-1-ND.
CONN HOUSING PLUG 10POS NATURAL - 1-794550-0
 Order 'conn housing plug 10pos natural - 1-794550-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794550-0-ND.
CONN HOUSING RCPT 11POS - 194279-1
 Order 'conn housing rcpt 11pos - 194279-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 194279-1-ND.
HOUSING RCPT 2POS POS LOCK - 794657-2
 Order 'housing rcpt 2pos pos lock - 794657-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794657-2-ND.
CONN HOUSING RCPT CRIMP 18POS - 1-770849-8
 Order 'conn housing rcpt crimp 18pos - 1-770849-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-770849-8-ND.
CONN HOUS RCPT .100CL 110POS - 1-531802-7
 Order 'conn hous rcpt .100cl 110pos - 1-531802-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-531802-7-ND.
CONN HOUSNG CARDEDGE 12POS CRIMP - 1-640136-2
 Order 'conn housng cardedge 12pos crimp - 1-640136-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640136-2-ND.
CONN HOUSING 10POS .100 CRIMP - 1-86148-2
 Order 'conn housing 10pos .100 crimp - 1-86148-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-86148-2-ND.
CONN HOUSING RCPT 14POS DUAL - 1-86148-4
 Order 'conn housing rcpt 14pos dual - 1-86148-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-86148-4-ND.

Send this link via E-Mail
Help With This Screen

CONN HOUSING RCPT 12POS NATURAL - 1-794657-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HOUSING RCPT 12CIRC - 770100-1 Next: CONN HOUSING RCPT 14POS DUAL - 1-86148-4
CONN HOUSING RCPT 12POS NATURAL - 1-794657-2