Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE 20COND 50'.100 28AWG FLEX - AF20-50-ND

Digi-Key Part Number AF20-50-ND
Price Break
1
Unit Price
128.25000
Extended Price
128.25
Manufacturer Part NumberAF20-50-ND
DescriptionCABLE 20COND 50'.100 28AWG FLEX
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAF20-50-ND
VendorParlex Corp.(VA)
CategoryCable, Wire
Pitch0.100" (2.54mm)
Length50' (15.24m)
Number of Positions 20
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AF20 50 ND
AF2050ND
AF20 50 ND
AF2050ND
AF20-50

AF20-50-ND Specification Sheet

Image of CABLE 20COND 50'.100 28AWG FLEX - AF20-50-ND

CABLE 20COND 50'.100 28AWG FLEX - AF20-50-ND (AF20-50-ND)

Related parts:
CABLE 12COND 25' .100 28AWG FLEX - AF12-25-ND
 Order 'cable 12cond 25' .100 28awg flex - AF12-25-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF12-25-ND.
CABLE 12COND 5' .100 28AWG FLEX - AF12-5-ND
 Order 'cable 12cond 5' .100 28awg flex - AF12-5-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF12-5-ND.
CABLE 13COND 10' .100 28AWG FLEX - AF13-10-ND
 Order 'cable 13cond 10' .100 28awg flex - AF13-10-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF13-10-ND.
CABLE 13COND 5' .100 28AWG FLEX - AF13-5-ND
 Order 'cable 13cond 5' .100 28awg flex - AF13-5-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF13-5-ND.
CABLE 18COND 5' .100 28AWG FLEX - AF18-5-ND
 Order 'cable 18cond 5' .100 28awg flex - AF18-5-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF18-5-ND.
CABLE 12COND 50' .100 28AWG FLEX - AF12-50-ND
 Order 'cable 12cond 50' .100 28awg flex - AF12-50-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF12-50-ND.
CABLE 20COND 10'.100 28AWG FLEX - AF20-10-ND
 Order 'cable 20cond 10'.100 28awg flex - AF20-10-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF20-10-ND.
CABLE 20COND 25'.100 28AWG FLEX - AF20-25-ND
 Order 'cable 20cond 25'.100 28awg flex - AF20-25-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF20-25-ND.
CABLE 20COND 5'.100 28AWG FLEX - AF20-5-ND
 Order 'cable 20cond 5'.100 28awg flex - AF20-5-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF20-5-ND.
CABLE 20COND 250'.100 28AWG FLEX - AF20-250-ND
 Order 'cable 20cond 250'.100 28awg flex - AF20-250-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF20-250-ND.
CABLE 2 COND 10' .100 28AWG FLEX - AF02-10-ND
 Order 'cable 2 cond 10' .100 28awg flex - AF02-10-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF02-10-ND.
CABLE 2 COND 5' .100 28AWG FLEX - AF02-5-ND
 Order 'cable 2 cond 5' .100 28awg flex - AF02-5-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF02-5-ND.
CABLE 2 COND 25'.100 28AWG FLEX - AF02-25-ND
 Order 'cable 2 cond 25'.100 28awg flex - AF02-25-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF02-25-ND.
CABLE 20COND 50'.100 28AWG FLEX - AF20-50-ND
 Order 'cable 20cond 50'.100 28awg flex - AF20-50-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF20-50-ND.
CABLE 20COND 100'.100 28AWG FLEX - AF20-100-ND
 Order 'cable 20cond 100'.100 28awg flex - AF20-100-ND' online from Digi-Key. Manufactured by Parlex Corp.(VA). Digi-Key part number AF20-100-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE 20COND 5'.100 28AWG FLEX - AF20-5-ND Next: CABLE 20COND 50FT ROUND SHIELDED - 3659/20 100SF