Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 171809-1
CONN RCPT HOUSING 1POS .250 - 171809-1 - Connectors
| Digi-Key Part Number | 171809-1-ND |
8000 |
.15788 |
Extended Price
1263.04 |
| Manufacturer Part Number | 171809-1 | |||
| Description | CONN RCPT HOUSING 1POS .250 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 171809-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Natural |
| For Use With/Related Products | 0.250" (6.35mm) Quick Connects |
| Gender | Female, Receptacle |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 1 |
| Size - Visible | 0.250" (6.35mm) |
| Style | Housing |
| Stacking Direction | - |
| Terminal Type | Quick Connect, Disconnect |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
171809 1 1718091 |
171809-1 Specification Sheet
CONN RCPT HOUSING 1POS .250 - 171809-1 (171809-1-ND) - Connectors
Related parts Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 171809-1Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 171809-1
Order 'conn rcpt housing 1pos .250 - 171809-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171809-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 2-172076-1
Order 'conn rcpt housing 1pos .250 tab - 2-172076-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-172076-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 521125-1
Order 'conn rcpt housing 1pos .187 - 521125-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 521125-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 151325-1
Order 'conn rcpt housing 11pos .250 - 151325-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 151325-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 925324-2
Order 'conn rcpt housing 1pos .250 - 925324-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 925324-2-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line), Right Angle 926291-1
Order 'conn rcpt housing 1pos str .250 - 926291-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99683-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 171809-2
Order 'conn rcpt housing 1pos str .250 - 171809-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171809-2-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 179970-1
Order 'conn rcpt housing 1pos str .250 - 179970-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 179970-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 521136-1
Order 'conn rcpt hsng 1pos .250 tab - 521136-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 521136-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line), Right Angle 1717268-1
Order 'conn rcpt housing 1pos flag blue - 1717268-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1717268-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 1-926539-6
Order 'conn housing 1pos .250 black - 1-926539-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-926539-6-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 1-926539-7
Order 'conn housing 1pos .250 black - 1-926539-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-926539-7-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 174090-2
Order 'conn rcpt housing 1pos str .250 - 174090-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 174090-2-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 521744-1
Order 'conn tab housing faston .250 - 521744-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 521744-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 154719
Order 'conn rcpt housing 1pos str .250 - 154719' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99649-ND.
Options for Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 171809-1
Send this link via E-Mail
Help With This Screen
